RECOM RB Series DC/DC Converters - Through Hole

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin +/-15Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin +/-5Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin +/-5Vout 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 24Vout 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 24 V 42 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 5Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 15Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 66 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin +/-15Vout 37In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin +/-3.3Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 152 mA - 3.3 V 152 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 9Vout 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin 15Vout 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 15 V 66 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 24Vout 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 24 V 42 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 12Vin 24Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 24 V 42 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 3.3Vout 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 303 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin +/-24Vout 81In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 24 V 21 mA - 24 V 21 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 24Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 24 V 42 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin +/-15Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin +/-5Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 100 mA - 5 V 100 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin +/-12Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 42 mA - 12 V 42 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin +/-9Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 3.3Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 304 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin +/-24Vout 8In Stock
25Expected 2026/06/23
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 24 V 21 mA - 24 V 21 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin +/-15Vout 293In Stock
200Expected 2026/03/20
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin +/-12Vout 265In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin +/-12Vout 493In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin +/-15Vout 252In Stock
275Expected 2026/06/26
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB