RECOM REC3.5-S_DRW/R Series DC/DC Converters - Through Hole

Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin 12Vout 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 12 V 290 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 24Vin +/-15Vout 81In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 15 V 117 mA - 15 V 117 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin 5Vout 117In Stock
45Expected 2026/02/27
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 5 V 700 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 12Vin +/-15Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 12 V 9 V 18 V 15 V 117 mA - 15 V 117 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 24Vin +/-5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 5 V 350 mA - 5 V 350 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin 15Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 15 V 233 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 24Vin +/-5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 5 V 350 mA - 5 V 350 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 12Vin 12Vout 2In Stock
15Expected 2026/02/13
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 12 V 290 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin 15Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 15 V 233 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 48Vin 12Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 36 V 75 V 12 V 290 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 12Vin +/-9Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 12 V 9 V 18 V 9 V 194 mA - 9 V 194 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 12Vin +/-12Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 12 V 9 V 18 V 12 V 145 mA - 12 V 145 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 24Vin +/-5Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 5 V 350 mA - 5 V 350 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 24Vin 5Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 5 V 700 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 24Vin +/-12Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 12 V 145 mA - 12 V 145 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin 5Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 5 V 700 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin 12Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 12 V 290 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 12Vin 12Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 12 V 290 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 12Vin 15Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 15 V 233 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 24Vin 12Vout 2In Stock
15Expected 2026/02/20
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 12 V 290 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 12Vin 12Vout
54On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 12 V 290 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin 5Vout
30Expected 2026/02/13
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 5 V 700 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 12Vin +/-5Vout
17Expected 2026/03/13
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 12 V 9 V 18 V 5 V 350 mA - 5 V 350 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 12Vin 5Vout
30Expected 2026/06/05
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 5 V 700 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 24Vin +/-12Vout
10Expected 2026/04/10
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 12 V 145 mA - 12 V 145 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R