RECOM RW-S Series DC/DC Converters - Through Hole

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 4.5-9Vin 5Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 18-36Vin 9Vout 10In Stock
45Expected 2026/04/24
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 9 V 333 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 18-36Vin 5Vout 30In Stock
30Expected 2026/03/27
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 18-36Vin 15Vout 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 200 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 4.5-9Vin 9Vout 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 9 V 333 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 9-18Vin 5Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 18-36Vin 12Vout 15Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 4.5-9Vin 15Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 15 V 200 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 4.5-9Vin 3.3Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 650 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 9-18Vin 9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 9 V 333 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 9-18Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 9-18Vin 15Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 9-18Vin 3.3Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 3.3 V 650 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 18-36Vin 3.3Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 3.3 V 650 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 36-72Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 5 V 600 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 36-72Vin 9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 9 V 333 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 36-72Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 12 V 250 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 36-72Vin 15Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 15 V 200 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S
RECOM Power DC/DC Converters - Through Hole 3W DC/DC MIN 1kV REG 2:1 36-72Vin 3.3Vou Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 3.3 V 650 mA 1 kV DIP-24 32.3 mm (1.272 in) 14.7 mm (0.579 in) 7 mm (0.276 in) Industrial RW-S