TRACO Power TMR 12WI Series DC/DC Converters - Through Hole

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 12 V 500 mA - 12 V 500 mA 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 284In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 24 V 500 mA 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 51In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 12 V 4.5 V 18 V 24 V 500 mA 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 48 V 18 V 75 V 5 V 1.2 A - 5 V 1.2 A 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 691In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 12 V 1 A 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 90In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 12 V 4.5 V 18 V 3.3 V 3 A 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 135In Stock
70Expected 2026/03/26
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 12 V 4.5 V 18 V 12 V 1 A 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 63In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 3.3 V 3 A 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 94In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 5.1 V 2.4 A 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 188In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 15 V 400 mA - 15 V 400 mA 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 19In Stock
20Expected 2026/04/10
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 12 V 4.5 V 18 V 5.1 V 2.4 A 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 12 V 4.5 V 18 V 15 V 800 mA 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 12 V 4.5 V 18 V 5 V 1.2 A - 5 V 1.2 A 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 12 V 4.5 V 18 V 12 V 500 mA - 12 V 500 mA 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 12 V 4.5 V 18 V 15 V 400 mA - 15 V 400 mA 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 15 V 800 mA 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 35In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 5 V 1.2 A - 5 V 1.2 A 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 3.3 V 3 A 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 15 V 800 mA 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 24 V 500 mA 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 48 V 18 V 75 V 12 V 500 mA - 12 V 500 mA 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case
510On Order
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 12 V 1 A 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case
40Expected 2026/04/10
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 5.1 V 2.4 A 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 48 V 18 V 75 V 15 V 400 mA - 15 V 400 mA 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI