MG Series DC/DC Converters - Through Hole

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 10.8W 9-36Vin 12Vout 0.9A PCB SIP8 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 24 V 9 V 36 V 12 V 900 mA 1.5 kV 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MG
Cosel DC/DC Converters - Through Hole 10W 18-76Vin 5Vout 2A PCB SIP8 3In Stock
6Expected 2026/03/26
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 76 V 5 V 2 A 1.5 kV 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 5V 3A Through Hole 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 12V 1.3A Through Hole 1In Stock
9Expected 2026/03/09
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 15V 1A Through Hole 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 3.3V 4A Through Hole 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 3.3 V 4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 3.3V 4A Through Hole 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 76 V 3.3 V 4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 1.5W 9-36Vin 5Vout 0.3A PCB SIP6 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 9 V 36 V 5 V 300 mA 1.5 kV 17 mm (0.669 in) 12 mm (0.472 in) 8.5 mm (0.335 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 5V 6A Through Hole 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 5 V 6 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 12V 2.5A Through Hole 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 12 V 2.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 15V 2A Through Hole 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 15 V 2 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 5V 6A Through Hole 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 76 V 5 V 6 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 12V 2.5A Through Hole 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 76 V 12 V 2.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 4.5-13Vin 12V 2.5A PCB mnt 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 5 V 4.5 V 13 V 12 V 2.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 26.4W 4.5-13Vin 3.3V 8A PCB mnt 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 26.4 W 5 V 4.5 V 13 V 3.3 V 8 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 40W 9-36Vin 5V 8A PCB mnt 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 5 V 8 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 40.8W 9-36Vin 12V 3.4A PCB mnt 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40.8 W 24 V 9 V 36 V 12 V 3.4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 33W 9-36Vin 3.3V 10A PCB mnt 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 33 W 24 V 9 V 36 V 3.3 V 10 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 40W 18-76Vin 5V 8A PCB mnt 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 76 V 5 V 8 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 40.8W 18-76Vin 12V 3.4A PCB mnt 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40.8 W 48 V 18 V 76 V 12 V 3.4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 6W 9-36Vin 5Vout 1.2A PCB SIP8 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 1.2 A 1.5 kV 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MG
Cosel DC/DC Converters - Through Hole 6W 9-36Vin 12Vout 0.5A PCB SIP8 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 1.5 kV 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MG
Cosel DC/DC Converters - Through Hole 80W 9-36Vin 5V 16A PCB Mnt 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 80 W 24 V 9 V 36 V 5 V 16 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 59.4W 9-36Vin 3.3V 18A PCB Mnt 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 59.4 W 24 V 9 V 36 V 3.3 V 18 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 80W 18-76Vin 5V 16A PCB Mnt 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 80 W 48 V 18 V 76 V 5 V 16 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG