CCG1R5 Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole Input 5/12VDC, Output +/-12V 0.065A, 1.56W TH 83In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 12 V 4.5 V 18 V 12 V 65 mA - 12 V 65 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole Input 5/12VDC, Output 3.3V 0.4A, 1.32W TH 61In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 4.5 V 18 V 3.3 V 400 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole Input 5/12VDC, Output 12V 0.13A, 1.56W TH 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 4.5 V 18 V 12 V 130 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole Input 5/12VDC, Output +/-15V 0.05A, 1.5W TH 40In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 12 V 4.5 V 18 V 15 V 50 mA - 15 V 50 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole Input 5/12VDC, Output 15V 0.1A, 1.5W TH 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 4.5 V 18 V 15 V 100 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole Input 12/24VDC, Output 3.3V 0.4A, 1.32W TH 51In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 9 V 36 V 3.3 V 400 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole Input 12/24VDC, Output 12V 0.13A, 1.56W TH 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 9 V 36 V 12 V 130 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole Input 12/24VDC, Output 15V 0.1A, 1.5W TH 41In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 9 V 36 V 15 V 100 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole Input 24/48VDC, Output 3.3V 0.4A, 1.32W TH 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 18 V 76 V 3.3 V 400 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole Input 24/48VDC, Output 5V 0.3A, 1.5W TH 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 18 V 76 V 5 V 300 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole Input 24/48VDC, Output +/-12V 0.065A, 1.56W TH 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 48 V 18 V 76 V 12 V 65 mA - 12 V 65 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole Input 24/48VDC, Output 12V 0.13A, 1.56W TH 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 18 V 76 V 12 V 130 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole Input 24/48VDC, Output +/-15V 0.05A, 1.5W TH 70In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 48 V 18 V 76 V 15 V 50 mA - 15 V 50 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole Input 24/48VDC, Output 15V 0.1A, 1.5W TH 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 18 V 76 V 15 V 300 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole Input 5/12VDC, Output 5V 0.3A, 1.5W TH 22In Stock
40Expected 2026/06/24
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 4.5 V 18 V 5 V 300 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole Input 12/24VDC, Output 5V 0.3A, 1.5W TH 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 9 V 36 V 5 V 300 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole Input 12/24VDC, Output +/-12V 0.065A, 1.56W TH
179Expected 2026/06/10
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 24 V 9 V 36 V 12 V 65 mA - 12 V 65 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5
TDK-Lambda DC/DC Converters - Through Hole Input 12/24VDC, Output +/-15V 0.05A, 1.5W TH
20Expected 2026/03/31
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 24 V 9 V 36 V 15 V 50 mA - 15 V 50 mA 1.5 kV 15.7 mm (0.618 in) 10.4 mm (0.409 in) 11.5 mm (0.453 in) Industrial CCG1R5