JSK50 Series DC/DC Converters - Through Hole

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 2:1 INPUT, 1x2" 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 12 V 9 V 18 V 12 V 4.17 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial JSK50
XP Power DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 2:1 INPUT, 1x2" 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 18 V 36 V 3.3 V 10 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial JSK50
XP Power DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 2:1 INPUT, 1x2" 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 18 V 36 V 5 V 10 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial JSK50
XP Power DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 2:1 INPUT, 1x2" 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 12 V 9 V 18 V 5 V 10 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial JSK50
XP Power DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 2:1 INPUT, 1x2" 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 12 V 9 V 18 V 24 V 2.08 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial JSK50
XP Power DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 2:1 INPUT, 1x2" 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 12 V 9 V 18 V 3.3 V 10 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) JSK50
XP Power DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 2:1 INPUT, 1x2" Non-Stocked Lead-Time 24 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 50 W 12 V 9 V 18 V 15 V 3.33 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial JSK50
XP Power DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 2:1 INPUT, 1x2" Non-Stocked Lead-Time 24 Weeks
Min.: 20
Mult.: 10

Isolated 1 Output 50 W 24 V 18 V 36 V 12 V 4.17 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial JSK50
XP Power DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 2:1 INPUT, 1x2" Non-Stocked Lead-Time 24 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 50 W 24 V 18 V 36 V 15 V 3.33 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) JSK50
XP Power DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 2:1 INPUT, 1x2" Non-Stocked Lead-Time 24 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 50 W 24 V 18 V 36 V 24 V 2.08 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial JSK50
XP Power DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 2:1 INPUT, 1x2" Non-Stocked Lead-Time 24 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 10 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) JSK50
XP Power DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 2:1 INPUT, 1x2" Non-Stocked Lead-Time 24 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 50 W 48 V 36 V 75 V 12 V 4.17 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) JSK50
XP Power DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 2:1 INPUT, 1x2" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 15 V 3.33 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) JSK50
XP Power DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 2:1 INPUT, 1x2" Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 10

Isolated 1 Output 50 W 48 V 36 V 75 V 24 V 2.08 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial JSK50
XP Power DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 2:1 INPUT, 1x2" Non-Stocked Lead-Time 24 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 50 W 48 V 36 V 75 V 3.3 V 10 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) JSK50