P78B-500 Series DC/DC Converters - Through Hole

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 15-36 Vdc input, 12 Vdc output, SIP 729In Stock
Min.: 1
Mult.: 1
Non-Isolated 6 W 24 V 15 V 36 V 12 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-500
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 18-36 Vdc input, 15 Vdc output, SIP 73In Stock
Min.: 1
Mult.: 1
Non-Isolated 7.5 W 24 V 18 V 36 V 15 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-500
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 8-36 Vdc input, 6.5 Vdc output, SIP 95In Stock
Min.: 1
Mult.: 1
Non-Isolated 3.25 W 24 V 8 V 36 V 6.5 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-500
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 6.5-36 Vdc input, 5 Vdc output, SIP 41In Stock
2,310On Order
Min.: 1
Mult.: 1
Non-Isolated 2.5 W 24 V 6.5 V 36 V 5 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-500
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 4.75-36 Vdc input, 1.8 Vdc output, SIP 82In Stock
Min.: 1
Mult.: 1
Non-Isolated 900 mW 24 V 4.75 V 36 V 1.8 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-500
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 11-36 Vdc input, 9 Vdc output, SIP 202In Stock
Min.: 1
Mult.: 1
Non-Isolated 4.5 W 24 V 11 V 36 V 9 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-500
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 4.75-36 Vdc input, 3.3 Vdc output, SIP 204In Stock
126Expected 2026/03/20
Min.: 1
Mult.: 1
Non-Isolated 1.65 W 24 V 4.75 V 36 V 3.3 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-500