Power Integrations TinySwitch AC/DC Converters

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 8,244In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 28 W 85 VAC 265 VAC Si 67 % 650 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 4.7W 85-265 VAC 7.5W/230 VAC 2,531In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 68 % 200 uA - 40 C + 150 C TNY263 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 9.5W 85-265 VAC 15W/230 VAC 6,244In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 68 % 265 uA - 40 C + 150 C TNY266 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 4,910In Stock
Min.: 1
Mult.: 1

Si TNY264 Tube
Power Integrations AC/DC Converters 7.5W 85-265 VAC 11W/230 VAC 1,160In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 68 % 245 uA - 40 C + 150 C TNY265 Reel, Cut Tape, MouseReel

Power Integrations AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC) 1,016In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 25 W 85 VAC 265 VAC Si 132 kHz 65 % 510 uA - 40 C + 150 C 1 A TNY279 Tube
Power Integrations AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC) 1,467In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 18 W 85 VAC 265 VAC Si 132 kHz 65 % 365 uA - 40 C + 150 C TNY277 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 1,982In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 55,606In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8C 5 V 15 W 85 VAC 265 VAC Si 132 kHz 67 % 430 uA - 40 C + 150 C 12 A TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6.5W 85-265 VAC 10W 100/115/230 VAC 1,999In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 44 kHz 67 % 215 uA - 40 C + 150 C TNY255 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15W 85-265 VAC 19W/230 VAC 3,228In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 15 W 85 VAC 265 VAC Si 132 kHz 68 % 380 uA - 40 C + 150 C 588 mA TNY268 Tube
Power Integrations AC/DC Converters Off-Line Switcher 19.5W Peak IC 7,443In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 85 V to 265 V 26 W - 300 mV 265 VAC Si 132 kHz 67 % 615 uA - 40 C + 125 C TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 35W (85-265 VAC) 45W (230 VAC) 2,480In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8C Si - 40 C + 150 C TNY380 Tube
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 24,798In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 9,546In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 15 W 85 VAC 265 VAC Si 67 % 440 uA TinySwitch-4 Tube
Power Integrations TNY267GN-TL
Power Integrations AC/DC Converters 12W 85-265 VAC 19W/230 VAC 4,896In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8B 5 V 12 W 85 VAC 265 VAC Si 132 kHz 68 % 315 uA - 40 C + 150 C 500 mA TNY267 Reel, Cut Tape, MouseReel
Power Integrations TNY278GN-TL
Power Integrations AC/DC Converters 21.5W 85-265 VAC 28W/230 VAC 2,615In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8C 12 V 28 W 85 VAC 265 VAC Si 132 kHz 65 % 445 uA - 40 C + 150 C TNY278 Reel, Cut Tape, MouseReel
Power Integrations TNY279GN-TL
Power Integrations AC/DC Converters 25W 85-265 VAC 32W/230 VAC 3,102In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 25 W 85 VAC 265 VAC Si 132 kHz 65 % 510 uA - 40 C + 150 C 1 A TNY279 Reel, Cut Tape, MouseReel
Power Integrations TNY280GN-TL
Power Integrations AC/DC Converters 28.5W 85-265 VAC 36.5W/230 VAC 10,695In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 28.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C TNY280 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 2W 85-265 VAC 4W 100/115/230 VAC 1,474In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 44 kHz 68 % 140 uA - 40 C + 150 C TNY253 Reel, Cut Tape, MouseReel

Power Integrations AC/DC Converters 2W 85-265 VAC 4W 100/115/230 VAC 263In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 2 W 85 VAC 265 VAC Si 44 kHz 68 % 140 uA - 40 C + 150 C 165 mA TNY253 Tube
Power Integrations AC/DC Converters 12W 85-265 VAC 19W/230 VAC 973In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8B 5.8 V 12 W 85 VAC 265 VAC Si 132 kHz 68 % 315 uA - 40 C + 150 C 481 mA TNY267 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 19W/230 VAC 1,131In Stock
2,000Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 132 kHz 68 % 380 uA - 40 C + 150 C TNY268 Reel, Cut Tape, MouseReel

Power Integrations AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC) 777In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 11.5 W 85 VAC 265 VAC Si 132 kHz 65 % 295 uA - 40 C + 150 C 1 A TNY275 Tube
Power Integrations AC/DC Converters 18.5W 85-265 VAC 23.5W/230 VAC 805In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 18 W 85 VAC 265 VAC Si 132 kHz 65 % 365 uA - 40 C + 150 C TNY277 Tube