1069 Supervisory Circuits

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Packaging
Analog Devices Supervisory Circuits Super Sequencer with Margining Control 242In Stock
Min.: 1
Mult.: 1
Max.: 242

Voltage Supervisory SMD/SMT LQFP-32 573 mV to 1.375 V, 1.25 V to 3 V, 2.5 V to 6 V 8 Input Open Collector / Drain & Push-Pull No Manual Reset Watchdog No Backup 400 ms 14.4 V - 40 C + 85 C 0.5 % ADM1069 Tray
Analog Devices Supervisory Circuits Programmable Supervisor Sequencer I.C. 4In Stock
Min.: 1
Mult.: 1
Max.: 4

Voltage Supervisory SMD/SMT LFCSP-40 573 mV to 1.375 V, 1.25 V to 3 V, 2.5 V to 6 V 8 Input Open Collector / Drain & Push-Pull No Manual Reset Watchdog No Backup 400 ms 14.4 V - 40 C + 85 C 0.5 % ADM1069 Tray
Analog Devices Supervisory Circuits Super Sequencer with Margining Control 3In Stock
Min.: 1
Mult.: 1
Max.: 3

Voltage Supervisory SMD/SMT LQFP-32 573 mV to 1.375 V, 1.25 V to 3 V, 2.5 V to 6 V, 6 V to 14.4 V 8 Input Open Collector / Drain & Push-Pull Manual Reset Watchdog No Backup 14.4 V - 40 C + 85 C ADM1069 Reel, Cut Tape, MouseReel