ROHM Semiconductor AC/DC Converters

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
ROHM Semiconductor AC/DC Converters DIP7 800V PWM CONVERTE 3,992In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 8.9 V 26 V PWM Si 65 kHz 82 % 700 uA - 40 C + 105 C Tube
ROHM Semiconductor AC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC 3,998In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 35 W 8.9 V 26 V Flyback Si 100 kHz 90 % 900 uA - 40 C + 105 C Tube
ROHM Semiconductor AC/DC Converters DIP7 650V PWM CONVERTE 3,992In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 8.9 V 26 V PWM Si 100 kHz 82 % 1 mA - 40 C + 105 C Tube
ROHM Semiconductor AC/DC Converters PWM type DC/DC converter IC Included 650V MOSFET 3,579In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 8.9 V 26 V PWM Si 65 kHz 82 % 500 uA - 40 C + 105 C BM2PXX4F Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters DC/DC Converter Quasi-Resonant 1,461In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 18 V 15 V 27.5 V Si 120 kHz 800 uA - 40 C + 105 C BD7x Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters DC-DC Converter IC PWM Control Type 2,712In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 12.5 V 8.9 V 26 V PWM Si 100 kHz 600 uA - 40 C + 105 C BM1P101FJ Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters PMW TYPE DC/DC CON 2,429In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 12.5 V 14 V 30 V Si 4 kHz 600 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters PMIC, AC/DC Converter IC with 15-27.5V Input including SiC MOSFET 1,700V, 120kHz Switching 975In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-7 15 V 27.5 V SiC 120 kHz 800 uA - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor AC/DC Converters DIP7 730V PWM CONVERTE 4,000In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 10.9 V 30 V Flyback Si 100 kHz 82 % 1 mA - 40 C + 105 C Tube
ROHM Semiconductor AC/DC Converters DC/DC Cnvrtr Latch Auto Quasi-Rsnnt 2,457In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 18 V 15 V 27.5 V Si 120 kHz 800 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters DC-DC Converter IC PWM w/650V MOSFET 3,956In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 8.9 V 26 V PWM Si 65 kHz 82 % 775 uA - 40 C + 105 C BM2P Tube
ROHM Semiconductor AC/DC Converters SOP8 730V PWM CONVERT 4,757In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 8.9 V 26 V Flyback Si 100 kHz 82 % 1 mA - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor AC/DC Converters DIP7 650V PWM CONVERTE 5,998In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 9.5 V 10.8 V PWM Si 65 kHz 45 % 850 uA - 40 C + 105 C Tube
ROHM Semiconductor AC/DC Converters DC-DC Converter IC PWM Control Type 2,333In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 12.5 V 8.9 V 26 V PWM Si 65 kHz 600 uA - 40 C + 105 C BM1P062FJ Reel, Cut Tape
ROHM Semiconductor AC/DC Converters PWM CONTROLLER 4,984In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-7 12.5 V 9.3 V 55 V PWM Si 100 kHz 83 % 700 uA - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor AC/DC Converters DC-DC Converter IC PWM Control Type 4,909In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 12.5 V 8.9 V 26 V PWM Si 100 kHz 600 uA - 40 C + 105 C BM1P102FJ Reel, Cut Tape
ROHM Semiconductor AC/DC Converters CONVERTER IC BUILT-IN SWITCHI 4,430In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 10.6 V 21.62 V PWM Si 100 kHz 84 % 850 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters PMIC, AC/DC Converter IC with 15-27.5V Input including SiC MOSFET 1,700V, 120kHz Switching 218In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-6 15 V 27.5 V SiC 120 kHz 2 mA - 40 C + 105 C Tube
ROHM Semiconductor AC/DC Converters CONVERTER IC WITH BUILT-IN SWI 3,910In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 12 V 14.04 V PWM Si 65 kHz 45 % 850 uA - 40 C + 105 C Tube
ROHM Semiconductor AC/DC Converters POWER, CCM CONTROLLER IC 4,970In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 2.7 V 32 V Flyback Si 50 kHz 1 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters DIP7K IC CONVERTER 3,010In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 8.9 V 26 V Flyback Si 65 kHz 82 % 650 uA - 40 C + 105 C Tube
ROHM Semiconductor AC/DC Converters DC-DC Converter IC PWM w/650V MOSFET 1,987In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 8.9 V 26 V PWM Si 65 kHz 82 % 600 uA - 40 C + 105 C BM2P Tube
ROHM Semiconductor AC/DC Converters DC-DC Converter IC PWM w/650V MOSFET 1,990In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 8.9 V 26 V PWM Si 65 kHz 82 % 500 uA - 40 C + 105 C BM2P Tube
ROHM Semiconductor AC/DC Converters PWM Type DC/DC Converter IC Integrated Switching MOSFET 1,982In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 10.9 V 30 V PWM Si 100 kHz 82 % 1 mA - 40 C + 105 C Tube
ROHM Semiconductor AC/DC Converters CONVERTER IC WITH BUILT-IN SWI 3,998In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 12 V 21.6 V PWM Si 65 kHz 45 % 850 uA - 40 C + 105 C Tube