VIPerPlus AC/DC Converters

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 115kHz 32In Stock
2,500Expected 2026/10/05
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 60kHz 935In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Tube


STMicroelectronics AC/DC Converters VIPerPlus family: Zero-power off-line high voltage converter 199In Stock
Min.: 1
Mult.: 1

SMD/SMT SIOC-16 Narrow 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % - 40 C + 150 C VIPER0P Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 2,051In Stock
2,500Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 250In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Low Power OFF-Line SMPS Primary 1,851In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 730 V 8 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C VIPER12A-E Tube
STMicroelectronics AC/DC Converters Off-Line Converter 800 V PWM Cntrl 373In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SIOC-16 Narrow 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Off-Line High Volt Regulator 2,405In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters High voltage converter 1,561In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-10 11 W 4.5 V 30 V Buck, Flyback Si 60 kHz 80 % 1.6 mA - 40 C + 150 C VIPER222 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Lo Pwr Offline SMPS Primary Switcher 2,269In Stock
2,500Expected 2026/06/22
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 730 V 7 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C 700 mA VIPER22A-E Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 800V Fixed Freq VIPer plus PWM 2,436In Stock
2,500Expected 2026/10/12
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-16 800 V 18 W 11.5 V 23.5 V Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER26 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Hi-volt converter w/ 800V rugged off-line 2,132In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER27 Tube
STMicroelectronics AC/DC Converters Off-Line 800V 60kHz L 115kHz H 89In Stock
2,500Expected 2026/11/23
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER27 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Hi-volt converter w/ 800V rugged off-line 273In Stock
2,000Expected 2026/05/04
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER27 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency off line high voltage converter 762In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 20 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube

STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 924In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert
5,628Expected 2026/06/01
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 360 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Off-Line 800V 60kHz L 115kHz H
7,500Expected 2026/08/03
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER27 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 108In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 300In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si VIPER31 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 19In Stock
Min.: 1
Mult.: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 120 mA VIPER01 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Non-Stocked Lead-Time 36 Weeks
Min.: 2,000
Mult.: 2,000

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 240 mA VIPER01 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter Non-Stocked Lead-Time 36 Weeks
Min.: 2,000
Mult.: 2,000

SMD/SMT SSOP-10 5 V 7 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 125 C VIPER01B Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Non-Stocked Lead-Time 36 Weeks
Min.: 2,000
Mult.: 2,000

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 360 mA VIPER01 Tube