STMicroelectronics Gate Drivers

Results: 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers Hi-Vltg and Lo Side Driver 5,445In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 70 ns 40 ns - 45 C + 125 C L6388E Tube
STMicroelectronics Gate Drivers High Volt High Low Driver 2,098In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 1 Output 650 mA - 300 mV 17 V 70 ns 40 ns - 45 C + 125 C L6388E Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER 3,661In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6390 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers HALF-BRIDGE GATE DRIVER 3,502In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6393 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High Volt 600V Rail Off Line 3.3V 2,165In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6398 Tube
STMicroelectronics Gate Drivers 600V 290 mA Source 430 mA sink BCD 6,733In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6398 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage high and low-side 2 A gate driver 1,783In Stock
Min.: 1
Mult.: 1
Reel: 2,500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L648 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Octal self Config Low/High Side Driver 1,444In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PowerSSO-28 8 Driver 8 Output 1 A 4.5 V 5.5 V 70 ns 70 ns - 40 C + 125 C L9733 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 1A low-side gate driver 21,772In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 1 A 10 V 18 V 20 ns 20 ns - 40 C + 125 C PM8841 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Synch Rectifier Dual Smart Driver LLC 1,984In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 4.5 V 32 V 18 ns - 40 C + 150 C SRK2000 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Triple half-bridge gate driver
12,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

STDRIVE101 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage half-bridge gate driver for GaN transistors 877In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 1 Output 5.5 A, 6 A 4.75 V 20 V 7 ns 5 ns - 40 C + 125 C Tube


STMicroelectronics Gate Drivers Automotive galvanically isolated single gate driver 753In Stock
1,000Expected 2026/05/04
Min.: 1
Mult.: 1
Reel: 1,000

Isolated Gate Drivers AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Triple IGBT/MOS 1,278In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 3 Driver 3 Output 600 mA 4 V 16 V - 40 C + 125 C TD310 Tube
STMicroelectronics Gate Drivers 1200V 3-Phase IGBT 1.5A 2.3A Sink 2kV 2,680In Stock
Min.: 1
Mult.: 1
Reel: 2,500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-14 1 Driver 1 Output 2.3 A 0 V 26 V Inverting 130 ns 75 ns - 40 C + 125 C TD350E Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers Class-D Amplifier 3,317In Stock
Min.: 1
Mult.: 1
Reel: 2,500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.7 A 12 V 26 V Inverting 100 ns 100 ns - 40 C + 125 C TD352 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers SS RELAY 3,992In Stock
Min.: 1
Mult.: 1

Relay Drivers High-Side SMD/SMT SOP-10 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-E Tube
STMicroelectronics Gate Drivers Quad HiSide smart Pwr Solid St Relay 1,290In Stock
Min.: 1
Mult.: 1
Reel: 600

Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Sngl Ch HiSide Drivr 2,539In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MOSFET Gate Drivers High-Side SMD/SMT Power SSO-12 1 Driver 1 Output 6 A 4.5 V 36 V - 40 C + 150 C VN5016AJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Sngl Ch HiSide Drivr 1,606In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 3 A 4.5 V 36 V - 40 C + 150 C VN5025AJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Sngl Ch HiSide Drivr 2,775In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-12 1 Driver 1 Output 2 A 4.5 V 36 V - 40 C + 150 C VN5050J-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Sngl Ch HiSide Drivr 11,266In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 36 V - 40 C + 150 C VN5160S-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers SOLID STATE RELAY 402In Stock
600Expected 2026/02/12
Min.: 1
Mult.: 1
Reel: 600

MOSFET Gate Drivers High-Side SMD/SMT PowerSO-10 1 Driver 1 Output 2.8 A 10 V 36 V 60 ns 25 ns - 25 C + 85 C VN540-E Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers HI-SIDE DRVR W/ANALOG CRRNT SNSE 2,990In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 6 A 4.5 V 28 V - 40 C + 150 C VN5E010AH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers SNGL CH HI-SIDE DRVR W/ANALOG CRRNT SNSE 13,992In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 28 V - 40 C + 150 C VN5E160AS-E AEC-Q100 Reel, Cut Tape, MouseReel