Gate Drivers

Results: 278
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers Sngl Ch HiSide Drivr 1,945In Stock
Min.: 1
Mult.: 1
: 1,000

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 5 A 4.5 V 36 V - 40 C + 150 C VN5012AK-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers Double CH High-Side 41V 50mOhm 27A 2,340In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers High-Side SMD/SMT 2 Driver 2 Output 2 A 4.5 V 28 V - 40 C + 150 C VND5E050ACJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers SNGL CH HI-SIDE DRVR W/ANALOG CRRNT SNSE 2,195In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 2 A 4.5 V 28 V - 40 C + 150 C VN5E050AJ-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers Double CH High-Side 41V 50mOhm 27A 674In Stock
Min.: 1
Mult.: 1
: 1,000

Driver ICs - Various High-Side SMD/SMT PowerSSO-24 2 Driver 2 Output 27 A 4.5 V 28 V Non-Inverting - 40 C + 150 C VND5E050ACK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Double channel high-side driver with MultiSense analog feedback 1,897In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 2 Driver 2 Output 1 A 4 V 28 V - 40 C + 150 C VND7140AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER 462In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 12.5 V 21 V 75 ns 35 ns - 40 C + 125 C L6392 Tube
STMicroelectronics Gate Drivers High voltage high and low-side 2 A gate driver 744In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Tube

STMicroelectronics Gate Drivers High voltage high and low-side driver 1,156In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 70 ns 40 ns - 45 C + 125 C L6389E Tube
STMicroelectronics Gate Drivers Automotive fully configurable 8-channel High/Low side MOSFET pre-driver suitable for systems at 48 V 614In Stock
Min.: 1
Mult.: 1
Max.: 50
: 1,000

Gate Drivers High-Side, Low-Side SMD/SMT TQFP-64 8 Driver 8 Output 4.5 V 5.5 V 35 ns 35 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 650 V enhancement mode GaN High power density half-bridge with high voltage driver 332In Stock
Min.: 1
Mult.: 1
: 3,000

Gate Driver Half-Bridge SMD/SMT QFN-35 1 Output 9 V 18 V 4 ns 4 ns - 40 C + 125 C MASTERGAN6 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage and high-speed half-bridge gate driver for GaN power switches 781In Stock
Min.: 1
Mult.: 1
: 3,000

Gate Driver Half-Bridge SMD/SMT QFN-18 2 Driver 3 Output 1.8 A 10.3 V 18 V Inverting, Non-Inverting 22 ns 13 ns - 40 C + 125 C Reel, Cut Tape
STMicroelectronics Gate Drivers Surface Mount Isolated Thyristor Driver 2,319In Stock
Min.: 1
Mult.: 1
: 3,000

Gate Drivers SMD/SMT DFN-8 4 Output 55 mA 3.14 V 3.47 V - 30 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Octal self Config Low/High Side Driver 2,369In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PowerSSO-28 8 Driver 8 Output 1 A 4.5 V 5.5 V 70 ns 70 ns - 40 C + 125 C L9733 AEC-Q100 Tube
STMicroelectronics Gate Drivers Advanced IGBT MOSFET Driver 448In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 1.7 A 12 V 26 V Inverting 100 ns 100 ns - 40 C + 125 C TD351 Tube
STMicroelectronics Gate Drivers Dual half-bridge gate driver 700In Stock
Min.: 1
Mult.: 1
: 3,000

Gate Drivers Half-Bridge SMD/SMT 2 Output 120 mA 6 V 28 V Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage and high-speed half-bridge gate driver for GaN power switches 702In Stock
Min.: 1
Mult.: 1
: 3,000

Gate Driver Half-Bridge SMD/SMT QFN-18 2 Driver 3 Output 1.8 A 10.3 V 18 V Inverting, Non-Inverting 22 ns 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 8-channel fully configurable MOSFET pre-driver 12V, 24V, 48V battery systems 887In Stock
Min.: 1
Mult.: 1
: 1,000

Gate Drivers High-Side, Low-Side SMD/SMT TQFP-64 8 Driver 8 Output 4.5 V 5.5 V 35 ns 35 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage and high-speed half-bridge gate driver for GaN power switches 947In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape
STMicroelectronics Gate Drivers High Volt 600V Rail Off Line 3.3V 2,402In Stock
Min.: 1
Mult.: 1
: 2,500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6391 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High power density 600V Half bridge driver with two enhancement mode GaN HEMTs 2,883In Stock
Min.: 1
Mult.: 1
: 3,000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 10 A 3.3 V 15 V - 40 C + 125 C MASTERGAN Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High power density 600 V Half bridge driver with two enhancement mode GaN HEMTs 461In Stock
Min.: 1
Mult.: 1
: 3,000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT QFN-31 2 Driver 4 Output 4 A, 6.5 A 4.75 V 9.5 V - 40 C + 125 C MASTERGAN Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Synch Rectifier Dual Smart driver LLC 1,916In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 4.5 V 32 V 18 ns - 40 C + 150 C SRK2000 Tube
STMicroelectronics Gate Drivers Triple half-bridge gate driver with programmable currents 733In Stock
Min.: 1
Mult.: 1

Gate Drivers Half-Bridge SMD/SMT QFPN-48 3 Driver 3 Output 6 V 50 V Inverting, Non-Inverting - 40 C + 85 C Tray
STMicroelectronics Gate Drivers Triple half-bridge gate driver with programmable currents and SPI configuration 599In Stock
Min.: 1
Mult.: 1
Max.: 50

Gate Driver Half-Bridge SMD/SMT VQFPN-48 3 Driver 3 Output 2 A 6 V 50 V Inverting, Non-Inverting - 40 C + 85 C Tray
STMicroelectronics Gate Drivers Triple half-bridge gate driver with programmable currents and SPI configuration 589In Stock
Min.: 1
Mult.: 1
Max.: 50

Gate Driver Half-Bridge SMD/SMT VQFPN-40 3 Driver 3 Output 2 A 6 V 50 V Inverting, Non-Inverting - 40 C + 85 C Tray