Semtech LDO Voltage Regulators

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging

Semtech LDO Voltage Regulators 500MA LOW VIN LDO LINEAR REG 24,215In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPD-8 Adjustable 1 A 1 Output Positive 10 uA 1.5 V 6 V Adjustable - 40 C + 85 C 400 mV SC42 Reel, Cut Tape, MouseReel
Semtech LDO Voltage Regulators DUAL OUTPUT LDO LINEAR REG 28,168In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPQ-UT8 3.3 V 300 mA 2 Output Positive 100 uA 2.5 V 5.5 V 65 dB Fixed - 40 C + 85 C 200 mV SC560 Reel, Cut Tape, MouseReel
Semtech LDO Voltage Regulators SINGLE 3.3V, 300MA LDO Regulator 11,357In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-5 3.3 V 300 mA 1 Output Positive 50 uA 2.3 V 5.5 V 60 dB Fixed - 40 C + 85 C 300 mV SC573 Reel, Cut Tape, MouseReel
Semtech LDO Voltage Regulators SINGLE 1.8V, 300MA LDO Regulator 5,761In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-5 1.8 V 300 mA 1 Output Positive 50 uA 2.3 V 5.5 V 60 dB Fixed - 40 C + 85 C 300 mV SC573 Reel, Cut Tape, MouseReel
Semtech LDO Voltage Regulators DUAL OUTPUT LDO LINEAR REG 2,852In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPQ-UT8 1.2 V to 5 V 300 mA 2 Output Positive 100 uA 2.5 V 5.5 V 65 dB Adjustable - 40 C + 85 C 200 mV SC560 Reel, Cut Tape, MouseReel
Semtech LDO Voltage Regulators VLI/VLDO 3A REG W/ENABLE 77,790In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Adjustable 3 A 1 Output Positive 10 uA 1.45 V 5.5 V Adjustable - 40 C + 105 C 500 mV SC42 Reel, Cut Tape, MouseReel
Semtech LDO Voltage Regulators LOW INPUT/OUTPUT 3A REG 23,717In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Adjustable 3 A 1 Output Positive 10 uA 1.45 V 5.5 V Adjustable - 40 C + 105 C 450 mV SC42 Reel, Cut Tape, MouseReel

Semtech LDO Voltage Regulators Low Dropout 1.5A Regulator w/ Enable 2,248In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2.5 V 1.5 A 1 Output Positive 10 uA 2.2 V 5.5 V Fixed - 40 C + 85 C 90 mV SC1565 Reel, Cut Tape, MouseReel
Semtech LDO Voltage Regulators VRYLW INPUT/VRYLW DROPOUT 1AMP 7,415In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Adjustable 1 A 1 Output Positive 10 uA 1.4 V 6 V Adjustable - 40 C + 85 C 400 mV SC42 Reel, Cut Tape, MouseReel
Semtech LDO Voltage Regulators VRYLW INPT/DRPOUT 2AMP REG W/E 2,811In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Adjustable 2 A 1 Output Positive 10 uA 1.4 V 5.5 V Adjustable - 40 C + 105 C 300 mV SC42 Reel, Cut Tape, MouseReel
Semtech LDO Voltage Regulators DUAL OUTPUT LDO LINEAR REG 1,939In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPQ-UT8 1.2 V to 5 V 300 mA 2 Output Positive 100 uA 2.5 V 5.5 V 65 dB Adjustable - 40 C + 85 C 200 mV SC560 Reel, Cut Tape, MouseReel
Semtech LDO Voltage Regulators ULDO 1.5A 2.5V TO263 3L Non-Stocked
Min.: 800
Mult.: 800
: 800

SMD/SMT D2PAK-3 (TO-263-3) 2.5 V 1.5 A 1 Output 2.2 V 5.5 V Fixed - 40 C + 85 C SC1565 Reel

Semtech LDO Voltage Regulators ULDO 1.5A 1.8V SO-8 Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 1.8 V 1.5 A 1 Output 2.2 V 5.5 V Fixed - 40 C + 85 C 90 mV SC1565 Reel
Semtech LDO Voltage Regulators ULDO 1.5A 2.5 TO220-31D Non-Stocked
Min.: 450
Mult.: 50

Through Hole TO-220-3 2.5 V 1.5 A 1 Output 2.2 V 5.5 V Fixed - 40 C + 85 C SC1565 Bulk
Semtech LDO Voltage Regulators ULDO 1.5A 2.5V SO-8 Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOIC-8 2.5 V 1 A 1 Output Positive 2.2 V 5.5 V Fixed - 40 C + 85 C SC42 Reel

Semtech LDO Voltage Regulators 1A LOW VIN LDO LINEA Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT MLPD-8 Adjustable 1 A 1 Output Positive 1.6 V 6 V Adjustable - 40 C + 125 C SC42 Reel

Semtech LDO Voltage Regulators 1A LOW VIN LDO LINEAR REG Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT MLPD-8 Adjustable 1 A 1 Output Positive 1.5 V 6 V Adjustable - 40 C + 85 C SC42 Reel
Semtech LDO Voltage Regulators SC560BULTRT--Tape and Reel Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT MLPQ-UT8 1.2 V to 5 V 300 mA 2 Output 2.5 V 5.5 V 65 dB Adjustable - 40 C + 85 C SC560 Reel
Semtech LDO Voltage Regulators Dual 300mA LDO Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT MLPQ-UT8 1.8 V, 3.3 V 300 mA 2 Output 2.3 V 5.5 V 60 dB Fixed - 40 C + 85 C Reel