Reel Linear Voltage Regulators

Results: 1,324
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 57,397In Stock
Min.: 1
Mult.: 1
: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 38 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 200mA LDO Adj Vout 83,104In Stock
Min.: 1
Mult.: 1
Max.: 83,104
: 1,500

ADP323 SMD/SMT LFCSP-16 3 Output Positive 1.8 V to 5.5 V 200 mA Adjustable 1.8 V 5.5 V - 40 C + 125 C 85 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500 mA adjustable anyCAP LDO 12,715In Stock
Min.: 1
Mult.: 1
Max.: 12,825
: 1,500

ADP3334 SMD/SMT LFCSP-8 1 Output Positive 1.5 V to 10 V 500 mA Adjustable 2.6 V 11 V - 40 C + 85 C 90 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 3.3Vout w/ QOD 118,587In Stock
Min.: 1
Mult.: 1
Max.: 118,587
: 3,000

ADP160 SMD/SMT TSOT-23-5 1 Output Positive 3.3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 3.3v 32,990In Stock
Min.: 1
Mult.: 1
Max.: 32,990
: 3,000

ADP121 SMD/SMT WLCSP-4 1 Output Positive 3.3 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 25,034In Stock
Min.: 1
Mult.: 1
Max.: 25,034
: 500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 5 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Ultra-Low Noise LDO 2.8 Vout 24,880In Stock
Min.: 1
Mult.: 1
Max.: 24,880
: 3,000

ADP150 SMD/SMT TSOT-23-5 1 Output Positive 2.8 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators anyCAPTM LDO Regulator 7,962In Stock
Min.: 1
Mult.: 1
Max.: 7,962
: 3,000

ADP3330 SMD/SMT SOT-23-6 1 Output Positive 2.5 V 200 mA Fixed 2.9 V 12 V - 40 C + 85 C 300 uA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 200 MA LOW VIN LOW NOIS 149,576In Stock
Min.: 1
Mult.: 1
: 5,000

NCP110 SMD/SMT XDFN-4 1 Output Positive 2.8 V 200 mA Fixed 1.1 V 5.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel

ESS Technology Linear Voltage Regulators SABRE Dual Channel Ultra Low Noise Linear Regulator, 3mmx3mm, 16-QFN 216In Stock
1,200Expected 2026/09/08
Min.: 1
Mult.: 1
: 100

SMD/SMT QFN-16 2 Output Positive Fixed, Selectable - 20 C + 85 C 6.8 mA Reel, Cut Tape

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 5V 8,235In Stock
16,000On Order
Min.: 1
Mult.: 1
: 1,000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -1.2V 0.3V 6,926In Stock
Min.: 1
Mult.: 1
: 1,000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 12 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 4,873In Stock
Min.: 1
Mult.: 1
: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 7,400In Stock
Min.: 1
Mult.: 1
: 2,500

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 9V 100mA Fixed Pos V oltage Regulator 6,291In Stock
Min.: 1
Mult.: 1
: 2,500

UA78L SMD/SMT SOIC-8 1 Output Positive 9 V 100 mA Fixed 11.5 V 24 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Adj 150mA Precision Voltage Regulator 4,112In Stock
Min.: 1
Mult.: 1
: 2,000

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 9V 100mA Fixed Pos V oltage Regulator 4,011In Stock
Min.: 1
Mult.: 1
: 2,500

UA78L SMD/SMT SOIC-8 1 Output Positive 9 V 100 mA Fixed 11.5 V 24 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Neg V oltage Regulator 13,092In Stock
Min.: 1
Mult.: 1
: 2,500

UA79M SMD/SMT TO-252-3 1 Output Negative - 5 V 500 mA Fixed - 7 V - 25 V 0 C + 125 C 2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 121,584In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

LM317L SMD/SMT SOIC-8 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 100mA Positive Extended Temp 22,351In Stock
Min.: 1
Mult.: 1
Max.: 630
: 2,500

NCV78L05A SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V - 40 C + 125 C 3 mA AEC-Q100 Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -8.0V 0.3V 8,406In Stock
Min.: 1
Mult.: 1
: 1,000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 8 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape

onsemi Linear Voltage Regulators 5V 1A Positive 6,827In Stock
Min.: 1
Mult.: 1
Max.: 190
: 800

MC7805 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1 A Fixed 7 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 15V 7,286In Stock
Min.: 1
Mult.: 1
: 1,000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 125 C 2.2 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 2,573In Stock
Min.: 1
Mult.: 1
: 2,500

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator A A 595-UA78L12ACLP 2,213In Stock
Min.: 1
Mult.: 1
: 2,000

UA78L Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Reel, Cut Tape