Supervisory Circuits

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
STMicroelectronics Supervisory Circuits 4.270 to 4.490VRST Watchdog Input 1,145In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-5 4.39 V 1 Input Active High, Active Low, Open Drain, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6321 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.625V w/Batt Switch 1,046In Stock
Min.: 1
Mult.: 1
: 2,500

Voltage Supervisory SMD/SMT SOIC-8 2.625 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM802T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.40V w/Batt Switch 1,969In Stock
Min.: 1
Mult.: 1
: 2,500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM817L/M Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.40V w/Batt Switch 515In Stock
Min.: 1
Mult.: 1
: 2,500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM818L/M Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits SRAM TK Controller 1,144In Stock
Min.: 1
Mult.: 1
: 936

Voltage Supervisory SMD/SMT SOIC-44 1 Input Open Drain No Manual Reset Watchdog Backup 3.6 V 0 C + 70 C M48T201V Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart Push-Button Power On Lock Out 10,256In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT TDFN-12 3.1 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % STM6601 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits WATCHDOG TIMER CIRCUIT 28,510In Stock
84,000On Order
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-5 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 210 ms 5.5 V - 40 C + 125 C STWD100 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Watchdog timer Supervisor Circuit 44,768In Stock
39,000Expected 2027/06/07
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-5 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 210 ms 5.5 V - 40 C + 125 C STWD100 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits Protection Device Thermal Shutdown 1,177In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT TDFN-10 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 50 ms 28 V - 40 C + 85 C STBP120 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.62VRST Active Low Push-Pull Reset 2,756In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-3 4.62 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 105 C 2.5 % STM1810 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.40V w/Batt Switch 2,467In Stock
Min.: 1
Mult.: 1
: 2,500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM819L/M Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.65V w/Batt Switch 2,364In Stock
Min.: 1
Mult.: 1
: 2,500

Voltage Supervisory SMD/SMT SOIC-8 4.65 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM819L/M Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.50V Micropower AL 2,513In Stock
Min.: 1
Mult.: 1
: 2,500

Voltage Supervisory SMD/SMT SOIC-8 4.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C TS831 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart push-button on/off controller with Smart Reset and power-on lockout 407In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT TDFN-12 2.5 V 1 Input Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % Reel, Cut Tape
STMicroelectronics Supervisory Circuits Single Low Pwr SRAM 1,315In Stock
2,500Expected 2027/03/01
Min.: 1
Mult.: 1
: 2,500

Voltage Supervisory SMD/SMT SOIC-16 1.25 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 3.6 V - 40 C + 85 C M40SZ100W Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits SRAM TK Controller 910In Stock
Min.: 1
Mult.: 1
: 936

Voltage Supervisory SMD/SMT SOIC-44 1 Input Open Drain No Manual Reset Watchdog Backup 5.5 V 0 C + 70 C M48T201Y Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual Ultra-Low Volt Open Drain reset 1,899In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-5 1.05 V, 2.925 V 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6717 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Triple Ultra-Lo Volt Open Drain reset 6,469In Stock
3,000Expected 2026/10/05
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-6 1.05 V, 2.925 V, Adjustable 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6719 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Triple Ultra-Lo Volt Open Drain reset 7,985In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-6 1.665 V, 3.075 V, Adjustable 3 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6719 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4 pin Smart Reset 4,984In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT DFN-6 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 4 s 5.5 V - 40 C + 85 C SR1 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits CONDITIONING & INTERFACES 2,459In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT DFN-6 5.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 10 s 5.5 V - 40 C + 85 C SR1UARU Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 6 pin Smart Reset 2,953In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 5.5 V - 40 C + 85 C SR2 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits RESET CIRCUIT 5,835In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-3 4.38 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM1001 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits RESET CIRCUIT 6,313In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Supervisory SMD/SMT SOT-23-3 2.93 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM1001 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Low Power Voltage Detector 5,096In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Detector SMD/SMT SOT-23-3 1.9 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 30 us 6 V - 40 C + 85 C 2 % STM1061 Reel, Cut Tape, MouseReel