DRFLYBACK-A

Panjit
241-DRFLYBACK-A
DRFLYBACK-A

Mfr.:

Description:
Switching Controllers High power density QR Resonant Flyback controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,500

Stock:
2,500 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.01 $8.01
$5.65 $56.50
$5.40 $135.00
$4.68 $468.00
$4.47 $1,117.50
$4.08 $2,040.00
$3.55 $3,550.00
Full Reel (Order in multiples of 2500)
$3.38 $8,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
150 kHz
2.8 V, 5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-18L
Reel
Cut Tape
MouseReel
Brand: Panjit
Moisture Sensitive: Yes
Output Power: 150 W
Product Type: Switching Controllers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: Dr. Flyback
Part # Aliases: DRFLYBACK-A_R2_00301
Unit Weight: 114 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

DRFLYBACK-A Quasi-Resonant (QR) Flyback Controller

PANJIT DRFLYBACK-A Quasi-Resonant (QR) Flyback Controller is a switch-mode converter for AC to DC that works like a buck-boost controller. This high-power density controller integrates a high-side 650V/4A 1.2Ω MOSFET and supports the switching MOSFET to work in Zero Voltage Switching (ZVS) mode. Thus, the switching loss of the power switches is minimized, and the efficiency is optimized. The resonant flyback controller can be used in conjunction with GaN or SiC to meet higher frequency power system design requirements. Typical applications include USB-C™ PD charger, power adapter, and auxiliary power.