Switching Controllers

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Topology Number of Outputs Switching Frequency Duty Cycle - Max Input Voltage Output Voltage Output Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Switching Controllers PWM CONTROLLER 5,468In Stock
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Tube
STMicroelectronics Switching Controllers Single-phase PWM controller for automotive applications 1,423In Stock
Min.: 1
Mult.: 1
: 2,500

Buck 1 Output 300 kHz 80 % Adjustable 1.5 A - 40 C + 150 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Hi Vltg resonant Controller 694In Stock
Min.: 1
Mult.: 1

Half Bridge 1 Output 500 kHz 52 % 13.3 V 800 mA - 40 C + 150 C SMD/SMT SOIC-16 Tube
STMicroelectronics Switching Controllers Prog Current Mode 160In Stock
1,000Expected 2026/09/02
Min.: 1
Mult.: 1

Boost, Flyback 1 Output 1 MHz 100 % 5.075 V 1 A - 40 C + 150 C SMD/SMT SOIC-16 Tube
STMicroelectronics Switching Controllers Prog Current Mode 411In Stock
Min.: 1
Mult.: 1
: 2,500

Boost, Flyback 1 Output 1 MHz 93 % 5.075 V 1.5 A - 40 C + 150 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Current-Mode Pri Cnt 1,119In Stock
20,000On Order
Min.: 1
Mult.: 1
: 2,500

Flyback 1 Output 70 kHz 5.5 V 4.5 mA - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers MultiMode Controller for SMPS 1,398In Stock
2,500Expected 2027/06/18
Min.: 1
Mult.: 1
: 2,500

Flyback 1 Output 107 kHz 75 % 5 V 800 mA - 40 C + 150 C SMD/SMT SO-16 N Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Hi-Volt resonant controller 84In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

Half Bridge 1 Output 500 kHz 52 % 13.3 V 800 mA - 40 C + 150 C SMD/SMT SO N Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Voltage Mode w/Sync 564In Stock
Min.: 1
Mult.: 1

Push-Pull 2 Output 100 Hz to 400 kHz 49 % 5.1 V 500 mA - 25 C + 85 C SMD/SMT SOIC-16 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 163In Stock
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 100 % 4.95 V to 5.05 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Tube
STMicroelectronics Switching Controllers PWM CONTROLLER 1,310In Stock
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 100 % 4.95 V to 5.05 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 1,946In Stock
2,500Expected 2027/02/12
Min.: 1
Mult.: 1
: 2,500

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.95 V to 5.05 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers 0.5mA Current Mode 218In Stock
2,000Expected 2026/08/13
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.95 V to 5.05 V 1 A - 40 C + 150 C Through Hole PDIP-8 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 1,523In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,500

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.95 V to 5.05 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers 0.5mA Current Mode 1,584In Stock
2,000Expected 2026/07/30
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 100 % 4.9 V to 5.1 V 1 A - 40 C + 150 C Through Hole PDIP-8 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 383In Stock
7,500Expected 2026/08/06
Min.: 1
Mult.: 1
: 2,500

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers 0.5mA Current Mode 2,201In Stock
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C Through Hole PDIP-8 Tube
STMicroelectronics Switching Controllers PWM CONTROLLER 512In Stock
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 712In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers 0.5mA Current Mode 2,881In Stock
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C Through Hole PDIP-8 Tube

STMicroelectronics Switching Controllers HV converter embedding advanced quasi-resonant controller and 650V GAN HEMT 3,841In Stock
Min.: 1
Mult.: 1
: 4,000

1 Output - 40 C + 150 C SMD/SMT QFN-6 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 129In Stock
Min.: 1
Mult.: 1
: 4,000

Flyback 1 Output 330 kHz 6 V 4 mA - 40 C + 150 C SMD/SMT VFQFN-16 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Voltage Mode w/Sync
14,993Expected 2026/08/28
Min.: 1
Mult.: 1
: 2,500

Push-Pull 2 Output 100 Hz to 500 kHz 49 % 5.1 V 500 mA 0 C + 70 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers High-side switch controller with intelligent fuse protection for 12 V, 24 V and 48 V automotive applications
5,999On Order
Min.: 1
Mult.: 1
Max.: 50
: 3,000

1 Output 8 MHz - 40 C + 150 C SMD/SMT QFN-32 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Switching Controllers Voltage/Current Cont
7,500Expected 2027/06/04
Min.: 1
Mult.: 1
: 2,500

Buck 1 Output 70 kHz to 130 kHz 100 % Adjustable 80 mA - 40 C + 125 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel