Texas Instruments Voltage References

Results: 1,814
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5020ID 1,509In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Series Precision References 2.048 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5020 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 1,670In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C TL4050C Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 3,201In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt References 1.225 V 0.5 % 50 PPM / C 15 V 12 mA - 40 C + 125 C TL4051C12 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator ALT ALT 595-TL432AIDBZR 6,834In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL432 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431AIDCKT 2,385In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-6 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 4,900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431BIDBZR 1,253In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH432CDBZT 2,967In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH432 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 100-ppm/C precision micropower shunt vol A 926-LM4040DEM325NOPB 3,757In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 1 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed & adjustable 4 5-uA precision mic A 926-L4041CIM7XADJNPB 2,824In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Adjustable References Adjustable 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.1 75-ppm/ C SOT-2 3 precision micropow A 926-LM4128AMF33NOPB 715In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Series Precision References 3.3 V 0.1 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.1 75-ppm/ C SOT-2 3 precision micropow A 926-LM4128CMFX30NOPB 790In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 Series Precision References 3 V 0.5 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 595-4050QC A 595-4050QCEM3X2.5NPB 1,766In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5-V Precision Mcrp wr Shunt .2% acc A A 595-LM4040B25IDBZR 512In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.048-V Prec M-P Shu nt 0.5% accuracy A A 595-LM4040C20ILP 1,883In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Precision References 2.048 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref 2,081In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Precision References 4.096 V 0.5 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Bulk
Texas Instruments Voltage References 3-V Prec Micropower Shunt 1% accuracy A A 595-LM4040D30ILPR 1,825In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Precision References 3 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Bulk
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref A 59 A 595-TL4050C25IDCKT 2,722In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C TL4050C Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Prec Shunt Reg 8,216In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431QDCKT 9,671In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-6 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive adjustab le precision shunt 2,721In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 63 PPM / C 36 V 15 mA - 40 C + 150 C TL432LI Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 1,581In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 7 V 15 mA - 40 C + 125 C TLV431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431AQDBVT 2,429In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431BCDBZR 1,296In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 5.0V Reference Diode 3-TO -55 to 125 1,035In Stock
Min.: 1
Mult.: 1

Through Hole TO-3 Shunt Precision References 5 V 1 % 20 PPM / C 10 mA - 55 C + 125 C LM136.0 Bulk