Texas Instruments Voltage References

Results: 1,814
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References Voltage Reference Di ode 3-TO -55 to 125 A 926-LM136H-25/NOPB 697In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-3 Shunt Precision References 2.49 V 1 % 20 PPM / C 10 mA - 55 C + 125 C LM136.5 Bulk
Texas Instruments Voltage References Automotive 650-nA q uiescent current 15 2,293In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 Series Precision References 3.3 V 0.05 % 15 ppm / C 6 V - 40 C + 125 C REF35-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.2-V Precision Mcrp wr Shunt 1% acc 2,985In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 1.225 V 1 % 150 PPM / C 15 V 12 mA - 40 C + 125 C LM4041D12 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt VTG Reference 609In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 1,872In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 4.096 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C TL4050C Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 10-V Prec Micropower Shunt .1% accuracy 752In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 10 V 0.1 % 100 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5V Micro Pwr 1,154In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-8 Shunt References 2.5 V 0.2 % 25 PPM / C 10 mA - 40 C + 85 C LT1009 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.8ppm/C drift (max) 0.11ppmp-p 1/f noi 2,417In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 0.02 % 0.8 PPM / C 4.096 V 0 C + 70 C REF54
Texas Instruments Voltage References Adjustable Precision Mcrpwr Shunt 1% acc A 595-LM4041DIDCKT 2,769In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References Adjustable 1 % 150 PPM / C 10 V 12 mA - 40 C + 125 C LM4041D Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 926In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.2 % 50 PPM / C 15 mA - 40 C + 125 C TL4050B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref A 59 A 595-TL4051C12QDBZT 1,491In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt References 1.225 V 0.5 % 50 PPM / C 15 V 12 mA - 40 C + 125 C TL4051C12 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH432CDBZT 2,967In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH432 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.1 75-ppm/ C SOT-2 3 precision micropow A 926-LM4128AMF33NOPB 715In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Series Precision References 3.3 V 0.1 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.1 75-ppm/ C SOT-2 3 precision micropow A 926-LM4128CMFX30NOPB 790In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 Series Precision References 3 V 0.5 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 8.192-V Prec M-P Shu nt 0.2% accuracy 1,160In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 8.192 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator ALT ALT 595-TLVH432ACDBZR 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH432A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 50-ppm/ C precision micropower shunt vol A 926-LM4050CIM341NOPB 1,392In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 4.096 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 50-ppm/ C precision micropower shunt vol A 926-LM4050BIM325NOPB 1,388In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.2 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References 5-V 3-ppm/ C high-p recision voltage ref A 595-REF6250IDGKR 155In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VSSOP-8 Series Precision References 5 V 0.05 % 3 PPM / C 5.5 V 1.15 mA - 40 C + 125 C REF6250 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed voltage 45-uA precision micropow 2,987In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 10 V 0.1 % 100 PPM/C 125 uA - 40 C + 85 C LM4040 Reel, Cut Tape
Texas Instruments Voltage References 3V Prec MicroPwr Shu nt Vltg Ref A 595-L A 595-LM4040B30IDCKR 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 3 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable precisio n micropower shunt v 2,930In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt References 10 V 1.233 V 12 mA - 40 C + 85 C LM4041B Reel, Cut Tape
Texas Instruments Voltage References Automotive low-volt age adjustable preci 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 6 V 1 % 1.252 V 15 mA - 40 C + 125 C TLV431A Reel, Cut Tape
Texas Instruments Voltage References Automotive low-volt age adjustable preci 2,912In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References 6 V 0.5 % 161 PPM/C 1.252 V 15 mA - 40 C + 125 C TLV431B Reel, Cut Tape
Texas Instruments Voltage References Automotive low-volt age adjustable preci 2,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt References 18 V 161 PPM/C 1.252 V 70 mA - 40 C + 125 C TLVH431B Reel, Cut Tape