Texas Instruments Voltage References

Results: 1,816
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References Adj Shunt 44,829In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Tube
Texas Instruments Voltage References Adjustable Precision Shunt Regulator ALT ALT 595-TL431BIDBZT 119,153In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Low-Drift Lw-Pwr Du al Output Volt Ref A A 595-REF2033AIDDCR 11,072In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-Thin-5 Shunt References 3.3 V, 1.65 V 0.05 % 8 PPM / C 5.5 V 20 mA - 40 C + 125 C REF2033 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Enhanced product 2. 5-V low-drift low- 15,702In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 Series Precision References 2.5 V 0.05 % 6 PPM / C 12 V 10 mA - 55 C + 125 C REF3425 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Rail Virtual Ground A 595-TLE2426IDR A 5 A 595-TLE2426IDR 22,957In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Ground Precision References 2 V to 20 V 1 % 35 PPM / C 40 V 20 mA - 55 C + 125 C TLE2426 Tube
Texas Instruments Voltage References 4.096V 4ppm/DegC 100 uA SOT23-6 Series A A 595-REF3440IDBVR 11,498In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 Series References 4.096 V 0.2 % 30 PPM / C 5.5 V 10 mA - 40 C + 125 C REF3240 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References EP Lo-Noise Very Low Drift Prec Vltg Ref 3,284In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Series Precision References 2.048 V 0.05 % 3 PPM / C 18 V 10 mA - 55 C + 125 C REF5020 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Rail Virtual Ground A 595-TLE2426CDR A 5 A 595-TLE2426CDR 16,639In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Ground Precision References 2 V to 20 V 1 % 35 PPM / C 40 V 20 mA - 55 C + 125 C TLE2426 Tube
Texas Instruments Voltage References 2.048-V Precision Mc rpwr Shunt .5% acc 4,193In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 2.048 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec Micropower Shun t VTG Ref A 595-LM4 A 595-LM4041QEEM31.2NO 4,887In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive low-drif t low-power small- 1,386In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 Series Precision References 3 V 0.05 % 6 PPM / C 12 V 10 mA - 40 C + 125 C REF34 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5045AIDGKR 4,002In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VSSOP-8 Series Precision References 4.5 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5045 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Prec Shunt 39,468In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Tube
Texas Instruments Voltage References Adjustable Precision Shunt Regulator ALT ALT 595-TL432ACDBZR 17,485In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL432 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 8,217In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 7 V 15 mA - 40 C + 125 C TLV431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431ACDBVT 8,346In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH432BQDBZR 2,120In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH432B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj MicroPwr Vtg Ref A 926-LM285MX/NOPB A 926-LM285MX/NOPB 16,008In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 1.24 V to 5.3 V 2 % 150 PPM / C 20 mA - 40 C + 85 C LM285-ADJ Tube
Texas Instruments Voltage References 50-ppm/C precision m icropower shunt vol A 926-LM4050CEM3X50NPB 2,093In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec LDO Vtg Ref A 9 26-LM4132CMFX41NOPB A 926-LM4132CMFX41NOPB 1,374In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 Series Precision References 4.096 V 0.2 % 30 PPM / C 5.5 V 20 mA - 40 C + 125 C LM4132 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Prec Zener Shunt Reg A 926-LM431ACMX A 926-LM431ACMX/NOPB 4,283In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Tube
Texas Instruments Voltage References Automotive SOT-23 p recision low dropout A 595-LM4132DQ1MFR3.3 959In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 Series Precision References 3.3 V 0.4 % 30 PPM / C 5.5 V 25 mA - 40 C + 125 C LM4132 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 3.3V 100ppm/DegC 50u A SOT23-3 Series A A 595-REF2933AIDBZR 6,719In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Series References 3.3 V 2 % 100 PPM / C 5.5 V 25 mA - 40 C + 125 C REF2933 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 30ppm/C Drift 3.9uA Vltg Ref A 595-REF33 A 595-REF3325AIDCKR 5,868In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-3 Series References 2.5 V 0.15 % 30 PPM / C 5.5 V 5 mA - 40 C + 125 C REF3325 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo Vtg Adj Precision Shunt Regulator 4,241In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 7 V 15 mA - 40 C + 125 C TLV431A Reel, Cut Tape, MouseReel