Texas Instruments Voltage References

Results: 1,814
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 2,996In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 926-LM4041 A 926-LM4041DIM7ADJNPB 5,570In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Adjustable References Adjustable 1 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable 85 C mi c ropower voltage ref A 926-LM285M/NOPB 11,021In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable References 1.24 V to 5.3 V 2 % 150 PPM / C 20 mA - 40 C + 85 C LM285-ADJ Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 50-ppm/ C precision micropower shunt vol A 926-LM4050BIM350NOPB 3,343In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.2 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.1 75-ppm/ C SOT-2 3 precision micropow A 926-LM4128DMFX41NOPB 1,524In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 Series Precision References 4.096 V 1 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1% low-voltage (1.2 4-V) adjustable prec 5,327In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable References 1.24 V to 30 V 1 % 138 PPM / C 35 V 15 mA - 40 C + 85 C LMV431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 5-V Precision Mcrpwr Shunt .5% acc A 595 A 595-LM4040C50IDBZR 2,673In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 595-LM4040 A 595-LM4040CIM7X25NPB 3,998In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.5 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 5V Precision Mcrpwr Shunt 1% acc A 595-L A 595-LM4040D50QDBZT 23,935In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.2-V Precision Mcrp wr Shunt .2% acc 3,986In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 1.225 V 0.2 % 100 PPM / C 15 V 12 mA - 40 C + 85 C LM4041B12 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec Micropower Shun t VRef 15,346In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.225 V 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt VTG Reference 2,699In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Micropwr Integrated Precision A 595-LT10 A 595-LT1004IDR-1-2 4,823In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt References 1.235 V 0.3 % 20 PPM / C 20 mA - 40 C + 85 C LT1004.2 Tube
Texas Instruments Voltage References 30ppm/C Drift 3.9uA Vltg Ref A 595-REF33 A 595-REF3330AIDBZR 7,531In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Series References 3 V 0.15 % 30 PPM / C 5.5 V 5 mA - 40 C + 125 C REF3330 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prog Adj Shunt 4,289In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 114 PPM / C 37 V 100 mA - 40 C + 125 C TL1431 Tube
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 2,870In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 10 V 0.2 % 50 PPM / C 15 mA - 40 C + 125 C TL4050B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 2,805In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt References 1.212 V to 10 V 0.2 % 50 PPM / C 10 V 12 mA - 40 C + 125 C TL4051B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable precision shunt regulator wit 65,369In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 63 PPM / C 36 V 15 mA - 40 C + 125 C TL431LI Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Auto Cat Lo Vltg Adj Prec Shunt Reg 22,184In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 1.24 V to 6 V 1 % 161 PPM / C 7 V 15 mA - 40 C + 125 C TLV431A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLV431BCDBZR 10,120In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 7 V 15 mA - 40 C + 125 C TLV431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431AQDBZT 40,045In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Voltage reference di ode 3-TO-92 11,569In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Precision References 2.49 V 4 % 20 PPM / C 10 mA 0 C + 70 C LM336.5 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References PREC MICROPWR SHUNT VLTG REF A 926-LM404 A 926-LM4040BIM7X25NPB 3,924In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.2 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref 1,890In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 5 V 0.2 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.1 75-ppm/ C SOT-2 3 precision micropow A 926-LM4128BMFX18NOPB 2,296In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 Series Precision References 1.8 V 0.2 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 Reel, Cut Tape, MouseReel