MEAN WELL ELG-150-C Series LED Power Supplies

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
MEAN WELL LED Power Supplies 150W 500mA 315V IP65 CC adj. output 41In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 150 VDC to 300 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP65
MEAN WELL LED Power Supplies 149.8W 700mA 225V IP67 CC fixed 82In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 107 VDC to 214 VDC 149.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP67
MEAN WELL LED Power Supplies 151.2W 2100mA 80V IP67 CC dimming 29In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 36 VDC to 72 VDC 151.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP67
MEAN WELL LED Power Supplies 151.2W 2100mA 80V IP65 CC adj. output 24In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 36 VDC to 72 VDC 151.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP65
MEAN WELL ELG-150-C500B-3Y
MEAN WELL LED Power Supplies O/P +150-300V500mA 51In Stock
Min.: 1
Mult.: 1

ELG-150-C
MEAN WELL LED Power Supplies 1400mA54-107V 149.8W CC Timer dimming 5In Stock
Min.: 1
Mult.: 1

With Dimming 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) ELG-150-C
MEAN WELL LED Power Supplies 150.15W 1050mA 151V IP67 CC fixed 2In Stock
Min.: 1
Mult.: 1

219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) ELG-150-C IP67
MEAN WELL LED Power Supplies 150.15W 1050mA 151V IP67 CC dimming 10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 72 VDC to 143 VDC 150.15 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP67
MEAN WELL LED Power Supplies 149.8W 1400mA 115V IP67 CC fixed 4In Stock
Min.: 1
Mult.: 1

219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) ELG-150-C IP67
MEAN WELL LED Power Supplies 149.8W 1400mA 115V IP67 CC dimming 9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 54 VDC to 107 VDC 149.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP67
MEAN WELL LED Power Supplies 1400mA54-107V 149.8W IP67 DALI function 4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 54 VDC to 107 VDC 149.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP67
MEAN WELL LED Power Supplies 150.5W 1750mA 94V IP67 CC fixed 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 43 VDC to 86 VDC 150.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP67
MEAN WELL LED Power Supplies 150.5W 1750mA 94V IP65 CC adj. output 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 43 VDC to 86 VDC 150.5 W 180 VAC to 295 VAC, 255 VDC to 417 VDC With Dimming 1 Output Desktop 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP65
MEAN WELL LED Power Supplies 1750mA 43-86V 150.5W IP67 DALI function 5In Stock
Min.: 1
Mult.: 1

219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) ELG-150-C
MEAN WELL LED Power Supplies 500mA 150-300V 150W IP67 DALI function 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 150 VDC to 300 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP67
MEAN WELL LED Power Supplies 149.8W 700mA 225V IP65 CC adj. output 4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 107 VDC to 214 VDC 149.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP65
MEAN WELL LED Power Supplies 149.8W 700mA 225V IP67 CC dimming 3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 107 VDC to 214 VDC 149.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP67
MEAN WELL LED Power Supplies 150.15W 1050mA 151V IP65 CC adj. output
5Expected 2026/02/24
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 72 VDC to 143 VDC 150.15 W 180 VAC to 295 VAC, 255 VDC to 417 VDC With Dimming 1 Output Desktop 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP65
MEAN WELL LED Power Supplies 151.2W 2100mA 80V IP67 CC fixed
5Expected 2026/02/24
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 36 VDC to 72 VDC 151.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP67
MEAN WELL LED Power Supplies O/P +72-143V1050mA Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

ELG-150-C
MEAN WELL LED Power Supplies O/P +43-86V/1750mA Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

ELG-150-C
MEAN WELL LED Power Supplies O/P +36-72V/2100mA Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

ELG-150-C
MEAN WELL LED Power Supplies O/P +150-300V500mA Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

ELG-150-C
MEAN WELL LED Power Supplies O/P +107-214V700mA Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

ELG-150-C
MEAN WELL LED Power Supplies O/P +72-143V1050mA Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

ELG-150-C