Eaton Electronics Supercapacitors

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 5.5V 80% 878In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 7.1 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES HORZ 189In Stock
Min.: 1
Mult.: 1

1.5 F 5.4 VDC Cable 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 160 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 9 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3V 15F 846In Stock
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 28.5 mm 1000 Hour 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 400F 2.7V 77In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Snap In 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 3.2 mOhms - 5 %, + 10 % Vertical EDLC / Supercaps - 40 C + 65 C 6 mm XV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP, 5.0F, 2.7V, HV SERIES, CYL 100In Stock
Min.: 1
Mult.: 1
5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 0.04 Ohms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22.3 mm HV
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5.4V EDLC PHV SERIES HORZ 102In Stock
Min.: 1
Mult.: 1

2.5 F 5.4 VDC Cable 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 11 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES VERT 85In Stock
Min.: 1
Mult.: 1

3 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 32.5 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 2.7V 30% 696In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8.5 mm (0.335 in) 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 13.5 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES VERT 91In Stock
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 100 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 23 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES VERT 136In Stock
Min.: 1
Mult.: 1

1.5 F 5.4 VDC Cable 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES HORZ 103In Stock
Min.: 1
Mult.: 1

1 F 5 VDC Radial 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 200 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 9 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3400F 2.85V 36In Stock
Min.: 1
Mult.: 1

3400 F 2.9 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C XL60 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 35F 2.7V EDLC HV SERIES CYL 330In Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 24 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 38 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2F 2.5V EDLC M SERIES CYL 123In Stock
Min.: 1
Mult.: 1

2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 100 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 20.5 mm M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .2F 2.5V M SERIES CYL 44In Stock
Min.: 1
Mult.: 1
200000 uF 2.5 VDC Radial 3.5 mm (0.138 in) 5 mm (0.197 in) 1000 Hour - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES HORZ 108In Stock
Min.: 1
Mult.: 1
1.5 F 5 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 100 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 11 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supercapacitor HSH 0512 3.8V 3F 187In Stock
1,200Expected 2026/04/13
Min.: 1
Mult.: 1

3 F 3.8 VDC Radial 2 mm (0.079 in) 5 mm (0.197 in) 1000 Hour 9000 mOhms - 20 %, + 50 % Vertical Supercapacitors - 25 C + 70 C 12 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0612 3.8V 8F 603In Stock
1,200Expected 2026/04/13
Min.: 1
Mult.: 1

8 F 3.8 VDC Radial 2.6 mm (0.102 in) 6.3 mm (0.248 in) 1000 Hour 2600 mOhms - 20 %, + 50 % Vertical Supercapacitors - 25 C + 70 C 12 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0622 3.8V 22F 1,165In Stock
Min.: 1
Mult.: 1

22 F 3.8 VDC Radial 2.6 mm (0.102 in) 6.3 mm (0.248 in) 1000 Hour 1000 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 22 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0814 3.8V 25F 250In Stock
1,000On Order
Min.: 1
Mult.: 1

25 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 900 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 14 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1016 3.8V 55F 885In Stock
1,200Expected 2026/04/13
Min.: 1
Mult.: 1

55 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 450 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 16 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1025 3.8V 110F 116In Stock
Min.: 1
Mult.: 1

110 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 220 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 25 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1030 3.8V 150F 90In Stock
1,000On Order
Min.: 1
Mult.: 1

150 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 140 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 30 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1225 3.8V 200F 108In Stock
500Expected 2026/05/13
Min.: 1
Mult.: 1

200 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 135 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 25 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1235 3.8V 300F 98In Stock
Min.: 1
Mult.: 1

300 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 100 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 35 mm HSH Bulk