Eaton Electronics Supercapacitors

Results: 225
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 700W 370F 3V 40In Stock
Min.: 1
Mult.: 1

370 F 3 VDC Radial 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 3.2 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C XT Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 300F 2.7V 79In Stock
Min.: 1
Mult.: 1

300 F 2.7 VDC Snap In 35 mm (1.378 in) 53 mm 1500 Hour, 500000 Cycle 6 Ohms - 5 %, + 10 % Vertical EDLC / Supercaps - 40 C + 65 C 6 mm XV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP. 600F 2.7V 8In Stock
Min.: 1
Mult.: 1

600 F 2.7 VDC Snap In 35 mm (1.378 in) 87.5 mm 1500 Hour, 500000 Cycle 2.6 mOhms - 5 %, + 10 % Vertical EDLC / Supercaps - 40 C + 65 C 6 mm XV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP. 600F 2.5V 7In Stock
Min.: 1
Mult.: 1

600 F 2.5 VDC Snap In 35 mm (1.378 in) 87.5 mm 1500 Hour, 500000 Cycle 3.7 mOhms 10 % Vertical EDLC / Supercaps - 25 C + 70 C 6 mm XB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES HORZ 43In Stock
Min.: 1
Mult.: 1
100000 uF 5 VDC Radial 7.3 mm (0.287 in) 13 mm 11.3 mm 1000 Hour 2 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 6 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES VERT 149In Stock
Min.: 1
Mult.: 1
100000 uF 5 VDC Radial 7.3 mm (0.287 in) 8.5 mm 16.8 mm 1000 Hour 1.25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 9 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 5.4V 30% 97In Stock
Min.: 1
Mult.: 1

5 F 5.4 VDC Cable 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour 0.07 Ohms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 11 mm PHV
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell HORZ
5,397On Order
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 20 mm (0.787 in) 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.7 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 60F 2.8V EDLC HB SERIES CYL
503Expected 2026/07/16
Min.: 1
Mult.: 1

60 F 2.5 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 25 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 42 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0825 3.8V 55F
1,500Expected 2026/06/29
Min.: 1
Mult.: 1

55 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 450 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 25 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1020 3.8V 85F
1,200On Order
Min.: 1
Mult.: 1

85 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 250 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 20 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1030 3.8V 150F
993Expected 2026/02/25
Min.: 1
Mult.: 1

150 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 140 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 30 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1040 3.8V 200F
1,440Expected 2026/04/21
Min.: 1
Mult.: 1

200 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 120 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 40 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1245 3.8V 400F
500Expected 2026/04/21
Min.: 1
Mult.: 1

400 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 80 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 45 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1850 3.8V 1000F
320Expected 2026/02/25
Min.: 1
Mult.: 1

1000 F 3.8 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 65 mOhms 50 % Vertical Supercapacitors - 25 C + 70 C 50 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 150F, 70 mohm, Low T
720Expected 2026/04/27
Min.: 1
Mult.: 1

150 F 3.8 VDC Through Hole 10 mm (0.394 in) 40 mm 1000 Hour 70 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell HORZ
1,751Expected 2026/03/09
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 20 mm (0.787 in) 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.7 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES HORZ
500Expected 2026/04/13
Min.: 1
Mult.: 1

470000 uF 5 VDC Radial 11.8 mm (0.465 in) 14.5 mm 17.3 mm 1000 Hour 500 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 9 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 6V 20%
627Expected 2026/03/16
Min.: 1
Mult.: 1

5 F 6 VDC Radial 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour, 500000 Cycle 72 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 11 mm PTV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3V 60F
1,854On Order
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18.5 mm (0.728 in) 42 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3V 100F
970On Order
Min.: 1
Mult.: 1

100 F 3 VDC Radial 7.5 mm (0.295 in) 18.5 mm (0.728 in) 60.5 mm 1000 Hour 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3400F 2.9V
17Expected 2026/07/30
Min.: 1
Mult.: 1

3400 F 2.7 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C XL60 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3V 35F
150Expected 2026/04/02
Min.: 1
Mult.: 1

35 F 3 VDC Radial 7.5 mm (0.295 in) 16.5 mm (0.65 in) 38 mm 1000 Hour 24 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 188F 51.3V EDLC CAP Module
2Stock Available
Min.: 1
Mult.: 1

188 F 51.3 VDC Screw 421 mm 177 mm 1500 Hour 5 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 196 mm XLR-51 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 62.1V 130F XLM (A) Super Cap
Drop Dispatch Lead Time 19 Weeks
Min.: 1
Mult.: 1

130 F 62.1 VDC Stud Threaded 99.5 mm (3.917 in) 634.9 mm 176.2 mm 1500 Hour 6.7 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 173.3 mm XLM Bulk