Eaton Electronics Supercapacitors

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors CAP, 3.0F, 2.7V, HV SERIES, CYL, AMMO PA Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 21 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 3F 2.5V EDLC M SERIES CYL Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

3 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1000 Hour 50 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 22.3 mm M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 9F 2.5V EDLC M SERIES CYL Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

9 F 2.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 26 mm 1000 Hour 30 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 28.4 mm M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5V EDLC PHB SERIES HORZ Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

2.5 F 5 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 200 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PHB SERIES VERT Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

1.5 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 330 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAPACITOR PACK, 6V,1.65F,HORIZ Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 600
Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP PTV 6.0V 3F 0.100 ohm, Horiz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

3 F 6 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 11 mm PTV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAPACITOR PACK, 6V,1.65F,VERT Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 600
Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP PACK, 20F, 9V, TV,HF Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

EDLC / Supercaps Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 35F 2.5V EDLC HB SERIES CYL Non-Stocked
Min.: 100
Mult.: 100

35 F 2.5 VDC Radial 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 60F 2.8V EDLC HB SERIES CYL Lead-Time 22 Weeks
Min.: 1
Mult.: 1

60 F 2.5 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 25 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 42 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 3.8V 20% Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 100

5 F 3.8 VDC Through Hole 6 mm (0.236 in) 12 mm 1000 Hour 6 Ohms 20 % Horizontal EDLC / Supercaps HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1630 3.8V 450F Non-Stocked Lead-Time 18 Weeks
Min.: 960
Mult.: 40

450 F 3.8 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 60 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 30 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 3.8V 30% Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 100

5 F 3.8 VDC Through Hole 6 mm (0.236 in) 12 mm 1000 Hour 6 Ohms 20 % Horizontal EDLC / Supercaps HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.70F 3.8V 20% Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 100

70 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 27 mm 1000 Hour, 500000 Cycle 250 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.12F 3.8V 20% Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 600

120 F 3.8 VDC Through Hole 12.9 mm (0.508 in) 27 mm 1000 Hour, 500000 Cycle 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAPACITOR 10F, 2.7V, HORIZONTAL Non-Stocked
Min.: 240
Mult.: 240
10 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 1000 Hour 34 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 31.5 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell Cyl Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 6.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .33F 5.5V 3mm LEADS COIN CELL CYLINDER Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 6.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.47F 5.5V 80% Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500

470000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 6.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell HORZ Non-Stocked
Min.: 800
Mult.: 800

100000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5.2 mm KR Tray
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 5.5V 80% Non-Stocked Lead-Time 22 Weeks
Min.: 400
Mult.: 400

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 6F 2.5V EDLC M SERIES CYL Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

6 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 1000 Hour 35 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 31.5 mm M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

470000 uF 5 VDC Radial 11.8 mm (0.465 in) 14.5 mm 17.3 mm 1000 Hour 1 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 9 mm PB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors PHV series cap,5.4V, 5F, with Cable 80MM Non-Stocked
Min.: 1
Mult.: 1
5 F 5.4 VDC Cable 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour 0.07 Ohms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 11 mm PHV