12.5 mm Supercapacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell VERT 2,848In Stock
Min.: 1
Mult.: 1

100 mF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5v EDLC Coin Cell VERT 3,055In Stock
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.5 mm KR Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.3F 2.7V +50% / -20% tol 12,058In Stock
5,000Expected 2026/09/07
Min.: 1
Mult.: 1

300 mF 2.7 VDC Radial 4 mm (0.157 in) 1000 Hour, 500000 Cycle 1 Ohms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 60 C 12.5 mm DCN Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 7.5F 12.5X32mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

7.5 F 5.4 VDC Radial 12.5 mm (0.492 in) 32 mm 1000 Hour 55 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 12.5 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

7.5 F 5.5 VDC Radial 18 mm (0.709 in) 32 mm 25 mm 1000 Hour 90 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 12.5 mm SCM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.1F 5.5V EDLC Coin Cell VERT Non-Stocked
Min.: 500
Mult.: 500
No
100 mF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 12.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.5 mm KR Bulk