Eaton XVM Series Supercapacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 16.2V 65F Module Super Cap
70Expected 2026/06/25
Min.: 1
Mult.: 1

65 F 16.2 VDC Screw 236 mm 41.8 mm 1500 Hour 22 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 77.25 mm XVM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 259.2V/6.25F Supercapacitor module Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

6.3 F 259.2 VDC SMD/SMT 550 mm 266 mm 1500 Hour 250 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 93.7 mm XVM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 4.17F 259.2V Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

4.17 F 259.2 VDC SMD/SMT 550 mm 266 mm 1500 Hour 310 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 68.7 mm XVM Bulk