Vertical Supercapacitors

Results: 995
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 35F 16X30mm Rad ial 93In Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1000 Hour 20 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR 1,026In Stock
Min.: 1
Mult.: 1

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 95 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35x60mm Sn ap-In Terminals 5In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Snap In 35 mm (1.378 in) 60 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 5F 2.7V 695In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22 mm 1000 Hour, 500000 Cycle 35 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 7.5V THT 15In Stock
Min.: 1
Mult.: 1

220000 uF 7.5 VDC Radial 24.5 mm 8.5 mm 500000 Cycle 1.35 Ohms Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S07R5S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 35F 12.5x47mm R adial 51In Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 12.5 mm (0.492 in) 47 mm 1000 Hour 27 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 3.3F 8X20mm Radia l Low ESR 8In Stock
1,600Expected 2026/07/20
Min.: 1
Mult.: 1

3.3 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 95 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial 82In Stock
Min.: 1
Mult.: 1

7.5 F 6 VDC Radial 12.5 mm (0.492 in) 32 mm 1000 Hour 90 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
Vishay / BC Components MAL223091986E3
Vishay / BC Components Supercapacitors / Ultracapacitors 100F 3.0V 22x46 mm 65 C 1500h 959In Stock
Min.: 1
Mult.: 1

100 F 3 VDC 22 mm (0.866 in) 46 mm 1500 Hour Vertical Energy Storage Capacitor - 40 C + 85 C Bulk
Vishay / BC Components MAL223091987E3
Vishay / BC Components Supercapacitors / Ultracapacitors 3000F 3V 20% 100In Stock
Min.: 1
Mult.: 1

3000 F 3 VDC 61 mm (2.402 in) 138 mm 1500 Hour Vertical Energy Storage Capacitor - 40 C + 85 C Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Cylindrical 2,952In Stock
Min.: 1
Mult.: 1
: 500

1 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 20.5 mm KR Reel, Cut Tape
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Rad ial 338In Stock
Min.: 1
Mult.: 1

330000 uF 8.1 VDC Radial 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm 921In Stock
1,000Expected 2026/10/05
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 60 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .1F -20/80% LS=5.08mm 428In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 7.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 200F 30% LS=10mm 80In Stock
Min.: 1
Mult.: 1

200 F 2.7 VDC Radial 35 mm (1.378 in) 50 mm 1000 Hour 30 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 52 mm HVZ Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 35X62mm So lder Pin 237In Stock
Min.: 1
Mult.: 1

300 F 2.7 VDC Radial 35 mm (1.378 in) 62 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin 459In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Radial 35 mm (1.378 in) 68 mm 1000 Hour 2.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial 2,966In Stock
Min.: 1
Mult.: 1

7.5 F 5 VDC Radial 12.5 mm (0.492 in) 32 mm 12.5 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 15F 3.0V 645In Stock
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1500 Hour, 500000 Cycle 27 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
KEMET Supercapacitors / Ultracapacitors 11V .022F -20/+80% LS=5.1mm 238In Stock
Min.: 1
Mult.: 1

22000 uF 11 VDC Radial 5.1 mm (0.201 in) 16 mm (0.63 in) 25 mm 20 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 25 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 3.5V .1F -20/+80% LS=5mm 994In Stock
1,000Expected 2026/10/05
Min.: 1
Mult.: 1

100000 uF 3.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 5.5V 80% 27,654In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 5.5V 70C 7,624In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al 226In Stock
Min.: 1
Mult.: 1

600000 uF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 15F 2.7V 12 5x30 819In Stock
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 12.5 mm (0.492 in) 30 mm 1000 Hour, 500000 Cycle 16 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray