10 kHz to 1 MHz Pin Terminal Transformers Audio & Signal Transformers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series Packaging
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH upright 1.4mH 1:1 8,142In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single PowerLine - PLC Metering 10.4 mm 8.5 mm 11.5 mm T60403 Bulk
Vacuumschmelze T60403-K4021-X144
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 800uH Non-Stocked
Min.: 10,098
Mult.: 1,122
: 1,122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 800 uH - 40 C + 120 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X145
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 990uH Non-Stocked
Min.: 10,098
Mult.: 1,122
: 1,122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1 uH, 342 uH - 40 C + 115 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X146
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 680uH Non-Stocked
Min.: 1,122
Mult.: 1,122
: 1,122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 680 uH - 40 C + 115 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4081-X007
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH .9mH Non-Stocked
Min.: 1,680
Mult.: 840
: 840

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.2 uH - 40 C + 85 C Single 11.5 mm 10 mm 7.1 mm T60403 Reel
Vacuumschmelze T60403-K4081-X008
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.2mH Non-Stocked
Min.: 10,080
Mult.: 840
: 840

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.2 mH - 40 C + 85 C Single 11.5 mm 10 mm 7.1 mm T60403 Reel
Vacuumschmelze T60403-K4185-X047
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.4mH Non-Stocked
Min.: 5,040
Mult.: 210
: 210

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single 27.6 mm 27.6 mm 15 mm T60403 Reel