Triad Magnetics Transformers

Results: 1,046
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 240VCT at 0.417A UL/CE TOROIDAL MOUNT 12In Stock
Min.: 1
Mult.: 1

100 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V Chassis
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 36.0VCT at 0.69A UL/CE TOROIDAL MOUNT 7In Stock
Min.: 1
Mult.: 1

25 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 18 V/36 V Chassis
Triad Magnetics Power Transformers POWER XFMR 26.8Vct at 1.7A 115V CHASSIS MOUNT w/LEADS 1In Stock
Min.: 1
Mult.: 1

45.6 VA 115 VAC 26.8 V Chassis
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 100.0VCT at 5.0A UL/CE TOROIDAL MOUNT
3In Stock
Min.: 1
Mult.: 1

500 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 50 V/100 V Chassis
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 12.0VCT at 13.3A UL/CE TOROIDAL MOUNT 2In Stock
Min.: 1
Mult.: 1

160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 6 V/12 V Chassis
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 18.0VCT at 8.8A UL/CE TOROIDAL MOUNT 7In Stock
Min.: 1
Mult.: 1

160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V Chassis
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 30.0VCT at 0.83A UL/CE TOROIDAL MOUNT 27In Stock
Min.: 1
Mult.: 1

25 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V Chassis
Triad Magnetics Current Transformers - Board Mount SMD CURRENT SENSE XFMR; TR=1:20, SEC L=80 H MIN, SEC DCR=550 m ohms MAX 470In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT
Triad Magnetics Power Transformers POWER XFMR 12.0V at 0.350A 115V CHASSIS MOUNT w/LEADS/F-216X 127In Stock
Min.: 1
Mult.: 1

4.2 VA 115 VAC 12 V Chassis
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 4.0A UL/cUL 115V QUICK PACK w/LUGS/F8-24 59In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC 24 V CT Chassis
Triad Magnetics Power Transformers POWER XFMR 28 Vct at 85 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 305In Stock
Min.: 1
Mult.: 1

2.5 VA 115 VAC, 230 VAC 28 V CT/14 V Through Hole
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:1.2Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-20 69In Stock
Min.: 1
Mult.: 1

50 mW (1/20 W)
Triad Magnetics Industrial Control Transformers CLASS 2 XFMR - :120VAC at 50/60Hz, OUT: 24VAC at 40VA, QC's ON TOP 109In Stock
Min.: 1
Mult.: 1

40 VA 120 V 24 V Bracket Mount
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 100.0VCT at 10.0A UL/CE TOROIDAL MOUNT
5In Stock
Min.: 1
Mult.: 1

1 kVA 100 VAC, 120 VAC, 220 VAC, 240 VAC 50 V/100 V Chassis
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 18.0VCT at 5.56A UL/CE TOROIDAL MOUNT 15In Stock
Min.: 1
Mult.: 1

100 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V Chassis
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.500A UL/cUL FLAT PACK PCB MOUNT/FP24-500 120In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 12 V/24 V Through Hole
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 500VA, 115Vac Input
4In Stock
Min.: 1
Mult.: 1

500 VA 115 VAC 120 V Mounting Foot
Triad Magnetics Audio Transformers / Signal Transformers MET-22-T - IMPEDANCE MATCHING XFRMR: 2.5K ohms CT to 2.5K ohms CT 201In Stock
Min.: 1
Mult.: 1

40 mW
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 18.0VCT at 1.39A UL/CE TOROIDAL MOUNT 24In Stock
Min.: 1
Mult.: 1

25 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V Chassis
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 3.4A UL/CSA/VDE CHASSIS MOUNT/VPS12-3400 52In Stock
Min.: 1
Mult.: 1

43 VA 115 VAC, 230 VAC 6.3 V/12.6 V Chassis
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 36.0VCT at 1.39A UL/CE TOROIDAL MOUNT 19In Stock
Min.: 1
Mult.: 1

50 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 18 V/36 V Chassis
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 2.25A UL/cUL 115V PCB MOUNT/F16-2250 98In Stock
Min.: 1
Mult.: 1

36 VA 115 VAC Through Hole
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 6.0A 115V CHASSIS MOUNT w/LEADS
26In Stock
Min.: 1
Mult.: 1

24 VA 115 VAC 24 V Chassis
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 0.800A UL/cUL 115V QUICK PACK w/LUGS/F5-16 136In Stock
Min.: 1
Mult.: 1

12 VA Chassis
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 0.150A UL/cUL 115/230V PCB MOUNT/FS16-150 206In Stock
Min.: 1
Mult.: 1

2.5 VA 115 VAC, 230 VAC 8 V/16 V Through Hole