166 Series Power Transformers - Industrial

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Series
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 7.5VA, 30 C.T., 0.25A 18Factory Stock Available
Min.: 1
Mult.: 1

7.5 VA 115 VAC 30 VAC CT Chassis 250 mA Single Primary Winding Single Secondary Winding 71.37 mm 38.1 mm 42.93 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 117V 50/60 Hz., 10.8VA, 36 C.T., 0.3A 6Factory Stock Available
Min.: 1
Mult.: 1

10.8 VA 115 VAC 36 VAC CT Chassis 300 mA Single Primary Winding Single Secondary Winding 2.81 in 1.63 in 1.69 in 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 1.25VA, 5 C.T., 0.25A 11Factory Stock Available
Min.: 1
Mult.: 1

1.25 VA 115 VAC 5 VAC CT Chassis 250 mA Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 15VA, 50 C.T., 0.3A 5Factory Stock Available
Min.: 1
Mult.: 1

15 VA 115 VAC 50 VAC CT Chassis 300 mA Single Primary Winding Single Secondary Winding 82.55 mm 41.4 mm 50.8 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 5VA, 10 C.T., 0.5A 9Factory Stock Available
Min.: 1
Mult.: 1

5 VA 115 VAC 10 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 60.45 mm 38.1 mm 35.05 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 6.3VA, 12.6 C.T., 0.5A 161Factory Stock Available
Min.: 1
Mult.: 1

6.3 VA 115 VAC 12.6 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 71.37 mm 38.1 mm 42.93 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 6.3VA, 12.6 C.T., 0.5A
480Factory Stock Available
Min.: 1
Mult.: 1

6.3 VA 115 VAC 12.6 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 71.37 mm 38.1 mm 42.93 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 7VA, 14 C.T., 0.5A
500Factory Stock Available
Min.: 1
Mult.: 1

7 VA 115 VAC 14 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 71.37 mm 38.1 mm 42.93 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 8VA, 16 C.T., 0.5A 31Factory Stock Available
Min.: 1
Mult.: 1

8 VA 115 VAC 16 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 71.37 mm 38.1 mm 42.93 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 1.25VA, 2.5 C.T., 0.5A 9Factory Stock Available
Min.: 1
Mult.: 1

1.25 VA 115 VAC 2.5 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 10VA, 20 C.T., 0.5A
720Factory Stock Available
Min.: 1
Mult.: 1

10 VA 115 VAC 20 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 14VA, 28 C.T., 0.5A
225Factory Stock Available
Min.: 1
Mult.: 1

14 VA 115 VAC 28 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 12.6VA, 12.6 C.T., 1A
327Factory Stock Available
Min.: 1
Mult.: 1

12.6 VA 115 VAC 12.6 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 117V 50/60 Hz., 12.6VA, 12.6 C.T., 1A 37Factory Stock Available
Min.: 1
Mult.: 1

12.6 VA 115 VAC 12.6 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 14VA, 14 C.T., 1A 22Factory Stock Available
Min.: 1
Mult.: 1

14 VA 115 VAC 14 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 16VA, 16 C.T., 1A
258Factory Stock Available
Min.: 1
Mult.: 1

16 VA 115 VAC 16 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 82.55 mm 41.4 mm 50.8 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 2.5VA, 2.5 C.T., 1A 8Factory Stock Available
Min.: 1
Mult.: 1

2.5 VA 115 VAC 2.5 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 52.32 mm 35.05 mm 30.23 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 25VA, 25 C.T., 1A 29Factory Stock Available
Min.: 1
Mult.: 1

25 VA 115 VAC 25 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 82.55 mm 44.45 mm 50.8 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 25VA, 25 C.T., 1A
289Factory Stock Available
Min.: 1
Mult.: 1

25 VA 115 VAC 25 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 82.55 mm 44.45 mm 50.8 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 12VA, 12 C.T., 1A
822Factory Stock Available
Min.: 1
Mult.: 1

12 VA 115 VAC 12 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 2.81 in 1.63 in 1.69 in 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 24VA, 24 C.T., 1A
454Factory Stock Available
Min.: 1
Mult.: 1

24 VA 115 VAC 24 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 14.4VA, 12 C.T., 1.2A 32Factory Stock Available
Min.: 1
Mult.: 1

14.4 VA 115 VAC 12.6 VAC CT Chassis 1.2 A Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 27VA, 18 C.T., 1.5A
561Factory Stock Available
Min.: 1
Mult.: 1

27 VA 115 VAC 18 VAC CT Chassis 1.5 A Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 3.75VA, 2.5 C.T., 1.5A 11Factory Stock Available
Min.: 1
Mult.: 1

3.75 VA 115 VAC 2.5 VAC CT Chassis 1.5 A Single Primary Winding Single Secondary Winding 60.5 mm 35.1 mm 30.2 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 52.5VA, 35 C.T., 1.5A 18Factory Stock Available
Min.: 1
Mult.: 1

52.5 VA 115 VAC 35 VAC CT Chassis 1.5 A Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166