MABA-011064

MACOM
937-MABA-011064
MABA-011064

Mfr.:

Description:
Audio Transformers / Signal Transformers 4:1 Flux Coupled 75 Ohm Step Down

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 573

Stock:
573 Can Dispatch Immediately
Quantities greater than 573 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.45 $2.45
$2.22 $22.20
$2.07 $51.75
$2.00 $200.00
$1.92 $480.00
$1.86 $930.00
Full Reel (Order in multiples of 2000)
1,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Baluns
SMD/SMT
5 MHz to 300 MHz
75 Ohms
- 40 C
+ 125 C
Single
CATV, FTTX Broadband
3.74 mm
1.69 mm
3.55 mm
Reel
Cut Tape
MouseReel
Brand: MACOM
Maximum DC Current: 1.5 A
Power Rating: 2 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 1.647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MABA-011064 Step-Down Balun Transformer

MACOM MABA-011064 is offered as a RoHS compliant, 4:1 step-down flux coupled Balun transformer. This 5-300MHz transformer provides excellent temperature stability and is 260º reflow compatible. The MACOM MABA-011064's high power and temperature performance make it ideally suited for CATV, broadband, FTTX, and DOCSIS 3.0x upstream applications.