44.45 mm Power Transformers - Industrial

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Series
Hammond Manufacturing Power Transformers - Industrial PLATE AND FILAMENT TX 4In Stock
Min.: 1
Mult.: 1
15.3 VA 115 V 200 V Chassis Dual Primary Winding Dual Secondary Winding 82.55 mm 44.45 mm 50.67 mm
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 20VA, 20 C.T., 1A
3Expected 2026/06/24
Min.: 1
Mult.: 1

20 VA 115 VAC 20 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 82.55 mm 44.45 mm 50.8 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 12VA, 48V @ 0.25A or 24V @ 0.5A 4In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 48 VAC CT Chassis 250 mA Dual Primary Winding Dual Secondary Winding 73.15 mm 44.45 mm 60.19 mm 266
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 12.6VA, 12.6V @ 1A or 6.3V @ 2A 2In Stock
Min.: 1
Mult.: 1

12.6 VA 115 VAC, 230 VAC 12.6 VAC CT Chassis 1 A Dual Primary Winding Dual Secondary Winding 82.55 mm 44.45 mm 50.8 mm 266
Triad Magnetics Power Transformers - Industrial POWER XFMR 16Vct at 0.63A UL/cUL/TUV CHASSIS MOUNT 10In Stock
Min.: 1
Mult.: 1

10 VA 230 VAC 16 V Chassis Dual Primary Winding Dual Secondary Winding 71.42 mm 44.45 mm 44.45 mm VPL
Triad Magnetics Power Transformers - Industrial POWER XFMR 28Vct at 0.35A UL/cUL/TUV CHASSIS MOUNT 8In Stock
Min.: 1
Mult.: 1

10 VA 230 VAC 28 V Chassis Dual Primary Winding Dual Secondary Winding 71.42 mm 44.45 mm 44.45 mm VPL
Triad Magnetics Power Transformers - Industrial POWER XFMR 20Vct at 0.5A UL/cUL/TUV CHASSIS MOUNT
19Expected 2026/10/29
Min.: 1
Mult.: 1

10 VA 230 VAC 20 V Chassis Dual Primary Winding Dual Secondary Winding 71.42 mm 44.45 mm 44.45 mm VPL
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 22VA, 44 C.T., 0.5A 7Factory Stock Available
Min.: 1
Mult.: 1

22 VA 115 VAC 44 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 82.55 mm 44.45 mm 50.8 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 25VA, 25 C.T., 1A 29Factory Stock Available
Min.: 1
Mult.: 1

25 VA 115 VAC 25 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 82.55 mm 44.45 mm 50.8 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 25VA, 25 C.T., 1A
289Factory Stock Available
Min.: 1
Mult.: 1

25 VA 115 VAC 25 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 82.55 mm 44.45 mm 50.8 mm 166