TCO2-532+

Mini-Circuits
139-TCO2-532+
TCO2-532+

Mfr.:

Description:
Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 423

Stock:
423 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$15.11 $15.11
$4.07 $81.40
$3.52 $176.00
$2.97 $297.00
$2.56 $512.00
Full Reel (Order in multiples of 500)
$2.01 $1,005.00
$2.00 $2,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
4.6 GHz to 5.9 GHz
- 55 C
+ 125 C
Single
0402 (1005 metric)
1 mm
0.51 mm
0.38 mm
TCO2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Power Rating: 2 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

TCO1-462+ & TCO2-532+ Ceramic RF Transformers

Mini-Circuits TCO1-462+ and TCO2-532+ Ceramic RF Balun Transformers feature two impedance ratios, covering a variety of wireless communications applications. The TCO2-532+ offers a 1:2 impedance ratio and covers the 4600MHz to 5900MHz frequency range, while the TCO1-462+ features a 1:1 impedance ratio and 3300MHz to 5900MHz frequency range. Both versions provide low insertion loss, low phase unbalance (relative to 180°), low amplitude unbalance, and RF input power handling up to 2W. Mini-Circuits TCO1-462+ and TCO2-532+ Ceramic RF Balun Transformers are fabricated using LTCC technology and come in a miniature 0402 size with 1mm x 0.5mm x 0.37mm dimensions to accommodate tight space requirements. The rugged ceramic package of these transformers provides reliability in harsh operating environments.