Pulse Audio & Signal Transformers

Results: 679
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging


Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port 81In Stock
315Expected 2026/03/20
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1.5 kV 0 C + 70 C Single 10G Base-T 28.45 mm 17.27 mm 11.18 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port 194In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Single 10G Base-T 13.7 mm 12.2 mm 5.72 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port 16In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1.5 kV 0 C + 70 C Single 10G Base-T 15 mm 13.7 mm 5.72 mm Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD 200uH 1:1 SMD 1.5KVRMS 159In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1.5 kV 0 C + 70 C Quad 10G Base-T 15 mm 13.7 mm 5.72 mm 10GBase-T Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD PoE 120uH 1-Port 48In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 120 uH 1.5 kV 0 C + 70 C Single 10G Base-T 13.7 mm 12.2 mm 5.72 mm Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 180uH 1-Port 7In Stock
250Expected 2026/02/27
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 400 MHz 180 uH 1.5 kV 0 C + 70 C Single 10G Base-T 17.73 mm 14.86 mm 7.24 mm Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers HDBaseT 57W 1:1 SMD 50In Stock
900Expected 2026/05/05
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 400 MHz 100 uH 1.5 kV 0 C + 70 C Quad HD Base-T 15 mm 13.7 mm 5.72 mm HDBaseT Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 60W 54In Stock
315Expected 2026/06/01
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 120 uH 1500 Vrms - 40 C + 85 C Quad HD BaseT Application 13.72 mm 12.2 mm 5.72 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 44In Stock
1,200Expected 2026/03/04
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers SMD/SMT 1 MHz to 200 MHz 350 uH 1.5 kVAC - 40 C + 105 C Dual 100 Base-T 0.5 in 0.28 in 0.235 in HM Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR AEC-Q200 1In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 150 uH 4.6 kV - 40 C + 125 C 1 Channel Automotive 7.62 mm 6.73 mm 5.72 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 206In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 150 uH 4.3 kV - 40 C + 125 C 1 Channel Automotive 7.62 mm 6.73 mm 5.72 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers AUTO-10GBT MODULE SIN 10G 1:1 99In Stock
600Expected 2026/03/04
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers SMD/SMT 100 kHz to 500 MHz - 40 C + 125 C Single 13.72 mm 12.2 mm 5.72 mm HM Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 181In Stock
2,240Expected 2026/03/04
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 PC Card 12.7 mm 9.652 mm 2.083 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX NON-POE 350uH .65Ohms 1-Port 68In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH - 40 C + 85 C Quad 100 Base-T 14.732 mm 14.732 mm 4.877 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 185In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV - 40 C + 85 C Single 10/100 Base-T 25.4 mm 9.91 mm 6.22 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 1In Stock
13,190On Order
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE 12.7 mm 9.65 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 525In Stock
1,200Expected 2026/06/17
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 4In Stock
680Expected 2026/03/04
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.65 mm 6 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Port 518In Stock
1,140Expected 2026/03/04
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 100D 1:1 4.5K SUPPULMENT SMD 38In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 350 uH 4.5 kV - 40 C + 85 C Dual 15.2 mm 12.7 mm 7.62 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port 340In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE 12.7 mm 9.4 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 361In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 9.09 mm 5.99 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port 126In Stock
1,400Expected 2026/04/10
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 13.16 mm 18.67 mm 6.12 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port 43In Stock
1,390Expected 2026/03/04
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 13.16 mm 18.67 mm 6.12 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port 100In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.94 mm 10.92 mm 8.33 mm HX Reel, Cut Tape, MouseReel