Pulse Audio & Signal Transformers

Results: 679
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics T1176NL
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 4-Port 1In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Quad T1/E1/CEPT/ISDN-Pri Interface 17.53 mm 12.2 mm 5.72 mm Tube
Pulse Electronics T1231NL
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 8-Port 58In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C 4 Channel T1/E1/CEPT/ISDN-Pri Tube
Pulse Electronics T3002NL
Pulse Electronics Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 40uH 1-Port 106In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 7 mm 7 mm 6.35 mm Tube
Pulse Electronics T5008NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD ISDN S-Interface 22mH 2.4Ohms 2-Port 37In Stock
Min.: 1
Mult.: 1
Reel: 200

ISDN Transformers Module SMD/SMT 2 kV 0 C + 70 C Dual ISDN S-Interface 24.13 mm 14.73 mm 7.37 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port 13In Stock
Min.: 1
Mult.: 1
No
LAN Transformers Module SMD/SMT 100 kHz 60 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Single 10 Base-T 11.43 mm 6.73 mm 9.14 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100BaseTX SMD PoE 350uH .75Ohms 1-Por 110In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-TX 7.62 mm 9.91 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 2-Port 28In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Dual 100 Base-TX 12.95 mm 15.24 mm 7.36 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 152In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T PoE 12.7 mm 9.65 mm 5.99 mm Bulk
Pulse Electronics Audio Transformers / Signal Transformers 5GBase-T PoE 60W Sgl Port 1:1 4Pair 19In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 180 uH 1.5 kV 0 C + 70 C Single 5G Base-T 18.16 mm 12.19 mm 6.6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .6Ohms 4-Port 42In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 350 uH 1.5 kV - 40 C + 105 C Quad 100 Base-T 28.19 mm 15.44 mm 5.72 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL Dual XFMR-CMC AEC-Q200 56In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 500 uH, 650 uH 2.5 kV - 40 C + 125 C Dual Automotive 11.56 mm 9.53 mm 5.72 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 15In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube

Pulse Electronics Audio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 19uH 1-Port 62In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module Through Hole 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interfaces
Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE 1-Port 24In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 8.89 mm 9.4 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100 PC Card SMD 1-Port 1In Stock
Min.: 1
Mult.: 1
No
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 1.5 kV 0 C + 70 C Single ISDN S-Interface 20.32 mm 17.4 mm 2.39 mm Bulk


Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 175uH .9Ohms 1-Port 215In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 50 kHz to 3 MHz 10 kOhms 1.5 kOhms 0 C + 70 C Dual 11.557 mm 9.525 mm 5.715 mm Bulk
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port 140In Stock
Min.: 1
Mult.: 1
Reel: 250

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 600 nH 1.5 kV 0 C + 70 C 8 Channel T1/E1/CEPT/ISDN-Pri 28.58 mm 16.26 mm 5.84 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.6A 1:1 1GP -40 /+85 2-line 1-Ch 60W PoE 3,444In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 125 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.6A 1:1 2.5GP -40 /+85 2-line 1-Ch 60W PoE 3,983In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 200 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.6A 1:1 5GP -40 /+85 2-line 1-Ch 60W PoE 3,989In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 250 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 0.6A 1:1 10GP -40 /+85 2-line 1-Ch 60W PoE 3,982In Stock
Min.: 1
Mult.: 1
Reel: 2,000

120 uH - 40 C + 85 C 1 Channel TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 3In Stock
Min.: 1
Mult.: 1
No
ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Bulk
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 8-Port 28In Stock
280Expected 2026/06/08
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH 1.5 kV - 40 C + 85 C Octal T1/E1/CEPT/ISDN-Pri YB/1 25.4 mm 10.8 mm 7.11 mm Tube
Pulse Electronics H0013FNL
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD 350uH .65Ohms 1-Port 6In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV 0 C + 70 C Single 10/100 PC Card 12.45 mm 9.53 mm 1.85 mm Bulk
Pulse Electronics H5019EFNL
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 89In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 19.81 mm 19.56 mm 2.54 mm Bulk