SolaHD Industrial Control Transformers

Results: 633
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height
SolaHD Industrial Control Transformers 0.750KVA 240/415/480-102/240
3Expected 2026/04/16
Min.: 1
Mult.: 1

750 VA 240 V, 415 V, 480 V 120 V, 240 V Bracket Mount Single Primary Winding Dual Secondary Winding 5.56 in 6.38 in 7.36 in
SolaHD Industrial Control Transformers 5KVA 190/ /440-110/220 50/60

5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V 45.5 A/22.7 A Wall Mount Dual Primary Winding Dual Secondary Winding 9 in 14 in 17 in
SolaHD Industrial Control Transformers E1000+FBPC1+FB2X FACTORY WIRED
3Expected 2026/08/27
Min.: 1
Mult.: 1

1 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.56 in 6.38 in 7.36 in
SolaHD Industrial Control Transformers 150KVA 480D-208Y CU

150 kVA 480 V 208 V, 120 V 417 A Panel Mount Triple Primary Winding Triple Secondary Winding 838 mm 533 mm 1118 mm
SolaHD Industrial Control Transformers 30KVA 480D-208Y 80C

30 kVA 480 V 208 V, 120 V 83.4 A Panel Mount Triple Primary Winding Triple Secondary Winding 584 mm 406 mm 711 mm
SolaHD Industrial Control Transformers 45KVA 480D-208Y 80C

45 kVA 480 V 208 V, 120 V 125 A Panel Mount Triple Primary Winding Triple Secondary Winding 711 mm 559 mm 864 mm
SolaHD Industrial Control Transformers 7.5KVA 120/208/240/277-120/240

SolaHD Industrial Control Transformers 7.5KVA 190/ /440-110/220 50/60

SolaHD Industrial Control Transformers 5KVA 240X480-120/240

228.6 mm 355.6 mm 431.8 mm
SolaHD Industrial Control Transformers 5KVA 240/480-120/240 NEMA 4/12

SolaHD Industrial Control Transformers 15KVA 480D-208Y

15 kVA 480 V 208 V, 120 V 41.7 A Wall Mount Single Primary Winding Single Secondary Winding 279.4 mm 508 mm 431.8 mm
SolaHD Industrial Control Transformers 30KVA 480D-208Y

30 kVA 480 V 208 V, 120 V 83.4 A Wall Mount Single Primary Winding Single Secondary Winding 304.8 mm 635 mm 736.6 mm
SolaHD Industrial Control Transformers 45KVA 480D-208Y

45 kVA 480 V 208 V, 120 V 125 A Wall Mount Single Primary Winding Single Secondary Winding 304 mm 736 mm 762 mm
SolaHD Industrial Control Transformers 6KVA 480D-208Y

6 kVA 480 V 208 V, 120 V 16.6 A Wall Mount Single Primary Winding Single Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Industrial Control Transformers 15KVA 480D-208Y SS ANSI 62

SolaHD Industrial Control Transformers 30KVA 480D-208Y SS ANSI 62

SolaHD Industrial Control Transformers 45KVA 480D-208Y K-13 RATED

45 kVA 480 V 208 V, 120 V 125 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 711 mm 559 mm 864 mm
SolaHD Industrial Control Transformers 5KVA 240X480-120 CU

5 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 12 in 9 in 8 in
SolaHD Industrial Control Transformers 7.5KVA 575D-230Y SCR DRIVE

SolaHD Industrial Control Transformers 118KVA 575D-230Y SCR DRIVE

SolaHD Industrial Control Transformers 145KVA 575D-230Y SCR DRIVE

SolaHD Industrial Control Transformers 175KVA 575D-230Y SCR DRIVE

SolaHD Industrial Control Transformers 220KVA 575D-230Y SCR DRIVE

SolaHD Industrial Control Transformers 275KVA 575D-230Y SCR DRIVE

SolaHD Industrial Control Transformers 330KVA 575D-230Y SCR DRIVE