Power Transformers - Board Mount

 Power Transformers - Board Mount
Board Mount Power Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many board mount power transformer manufacturers including Bel, Bourns, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 3,019
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Tamura Power Transformers - Board Mount THROUGH HOLE 1.1VA 508In Stock
Min.: 1
Mult.: 1

115 VAC 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 25.4 mm 3FS
Tamura Power Transformers - Board Mount THROUGH HOLE 6VA 533In Stock
Min.: 1
Mult.: 1

115 VAC 6 VA Through Hole Single Primary Winding Dual Secondary Winding 34.55 mm 3FS
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 146In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 56 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 100In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 24 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 364In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 328In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 324In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 2 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 169In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bourns Power Transformers - Board Mount Push-Pull Func-Insultn 3.3V 1:2 1W 6,285In Stock
Min.: 1
Mult.: 1
: 800

Isolation Transformers 1 W PCB Mount 7.1 mm 6.55 mm 4 mm
Pulse Electronics Power Transformers - Board Mount 160uH 3kV 15% 664In Stock
Min.: 1
Mult.: 1
: 120

Wurth Elektronik Power Transformers - Board Mount WE-PoE DCR=280mOhms 120uH 1500VDC SMD 335In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers WE-PoE
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 2.9 W 1,810In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 48 V 2.9 W 60 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 237In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 620 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 188In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Pulse Electronics Power Transformers - Board Mount 27W 11uH 200-700kHz 9-57V Forward 1,699In Stock
Min.: 1
Mult.: 1
: 125

Forward Transformers PA5100
Wurth Elektronik Power Transformers - Board Mount WE-FLEX DCR=344mOhms 27.4uH 500VDC SMD 581In Stock
Min.: 1
Mult.: 1
: 500

WE-FLEX
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 1.9 W 1,400In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 36 V to 72 V 24 V 1.9 W 80 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT3798 14 uH 112 W 919In Stock
Min.: 1
Mult.: 1

Flyback Transformers 20 V to 60 V 28 V 112 W 4 A Through Hole Dual Primary Winding Dual Secondary Winding 39.6 mm 43.18 mm 30.48 mm MID-FLYLT
Tamura Power Transformers - Board Mount POWER TRANSFORMER THROUGH 5VA 253In Stock
Min.: 1
Mult.: 1

5 VA Through Hole 35.6 mm PL
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 534In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 10 VA 360 mA/720 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 493In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 30 VA 250 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 347In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT/6.3 V 1.2 VA 100 mA/200 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14940 384 uH 800 mW 1,173In Stock
Min.: 1
Mult.: 1
: 500

Signal Transformers 5 V 5 V 800 mW 150 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount WE-AGDT LT8302 6 uH 1,124In Stock
Min.: 1
Mult.: 1
: 250

Gate Drive Transformers Board Mount 11.3 mm 10.95 mm 11.94 mm WE-AGDT
TDK Power Transformers - Board Mount 2.6uH 20% 1:3:3:3:3 Trnsfmr - IGBT/FET 404In Stock
Min.: 1
Mult.: 1
: 300

PCB Board Mount 23 mm 15.4 mm 12 mm VGT