Flyback Transformers Power Transformers - Board Mount

Results: 362
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bourns Power Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation 3,940In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 6 W 250 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 22 mm 14.5 mm SP-E
Sumida Power Transformers - Board Mount Flyback Transformer for LT8316 3,451In Stock
Min.: 1
Mult.: 1

Flyback Transformers Through Hole Dual Primary Winding Single Secondary Winding 31 mm 28 mm 23.5 mm
Pulse Electronics Power Transformers - Board Mount EFD20 9V-36V Flyback SMD 35W 486In Stock
Min.: 1
Mult.: 1

Flyback Transformers PCB Mount
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 50 uH 5 W 587In Stock
600Expected 2026/09/02
Min.: 1
Mult.: 1
: 300

Flyback Transformers 18 V to 30 V 5 V 5 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 25 uH 10 W 317In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 9 V to 30 V 5 V 10 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYADI ADP1031 280 uH 700 mW 1,052In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 18 V to 32 V 24 V 700 mW 30 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.26 mm 8.6 mm 9.65 mm MID-FLYADI
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 16 uH 2.5 W 1,274In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 8 V to 28 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 84 uH 3 W 1,147In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 18 V to 60 V 12 V 3 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Bourns Power Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation 3,919In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 9 W 370 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 19 mm 14.5 mm SP-E
Bourns Power Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation 4,064In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 22 W 900 mA PCB Mount Single Primary Winding Dual Secondary Winding 25 mm 21 mm 15 mm SP-E
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 2.9 W 1,808In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 48 V 2.9 W 60 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-OLLT LT3798 600 uH 14 W 997In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 28 V 14 W 500 mA Through Hole Single Primary Winding Dual Secondary Winding 18 mm 16.5 mm 18 mm MID-OLLT
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 6.78 uH 12 W 283In Stock
Min.: 1
Mult.: 1

Flyback Transformers 8 V to 24 V 15 V, 15 V, 15 V, 15 V 12 W 200 mA, 200 mA, 200 mA, 200 mA Through Hole Dual Primary Winding Quad Secondary Winding 22.2 mm 25 mm 16 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 26 uH 1.6 W 1,766In Stock
Min.: 1
Mult.: 1
: 925

Flyback Transformers 36 V to 75 V 5 V, 10 V 1.6 W 80 mA, 120 mA SMD/SMT Single Primary Winding Dual Secondary Winding 8.35 mm 9.5 mm 6.35 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28722 1.35 mH 6 W 1,126In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 6 W 500 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 350 uH 2.1 W 882In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 36 V to 72 V 15 V 2.1 W 140 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 20 uH 60 W 1,728In Stock
Min.: 1
Mult.: 1
: 100

Flyback Transformers 19 V to 70 V 24 V 60 W 2.5 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28740 160 uH 92.4 W 536In Stock
Min.: 1
Mult.: 1

Flyback Transformers 106 V to 286 V 24 V 92.4 W 3.85 A Through Hole Dual Primary Winding Single Secondary Winding 30.5 mm 24 mm 33 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 30 uH 5 W 1,421In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 10 V to 30 V 5 V 5 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.35 mm 10.8 mm 9.14 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3575 25 uH 10 W 417In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 9 V to 30 V 5 V 10 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8302 12 uH 6.6 W 944In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 40 V 3.3 V 6.6 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28740 230 uH 60 W 817In Stock
Min.: 1
Mult.: 1

Flyback Transformers 94 VAC to 445 VAC 24 V 60 W 2.5 A Through Hole Dual Primary Winding Single Secondary Winding 29.2 mm 30.35 mm 29.3 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 1.9 W 1,398In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 36 V to 72 V 24 V 1.9 W 80 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT3798 14 uH 112 W 919In Stock
Min.: 1
Mult.: 1

Flyback Transformers 20 V to 60 V 28 V 112 W 4 A Through Hole Dual Primary Winding Dual Secondary Winding 39.6 mm 43.18 mm 30.48 mm MID-FLYLT
Pulse Electronics PH9585.001NLT
Pulse Electronics Power Transformers - Board Mount 95uH 36-72V 3W 3.13:1 2% 1,130In Stock
Min.: 1
Mult.: 1
: 1,200

Flyback Transformers PH9585.xxxNLT