Bel Signal Transformer Power Transformers

Results: 1,062
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 6 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 6 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

115 VAC 68 V CT/34 V CT 408 VA 6 A/12 A Chassis Single Primary Winding Dual Secondary Winding 133.4 mm 127 mm 111.1 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 34In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT 56 VA 5 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 105In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 2.4 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 114In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 2.4 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 79In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 12 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 2 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 44In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 4 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 98In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 88 V CT/44 V 6 VA 65 mA/130 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade 8In Stock
Min.: 1
Mult.: 1

210 VAC, 230 VAC, 250 VAC 115 V 450 VA 3.9 A Chassis Single Primary Winding Single Secondary Winding 113.28 mm 110 mm 114.3 mm M4L
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 39In Stock
Min.: 1
Mult.: 1

115 VAC 5 V/12 V 6 VA 1.75 A/210 mA Chassis Single Primary Winding Dual Secondary Winding 82.6 mm 44.3 mm 49.8 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 84In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT/6.3 V 10 VA 800 mA/1.6 A Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 47In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 24 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 75In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 56 V CT/28 V 12 VA 220 mA/440 mA Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers Rectifier Power Transformer 6In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V CT 400 VA 25 A/50 A Chassis Single Primary Winding Dual Secondary Winding 114.3 mm 136.5 mm 95.3 mm
Bel Signal Transformer Power Transformers Rectifier power Transformer 7In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT/12 V CT 192 VA 8 A/16 A Chassis Single Primary Winding Dual Secondary Winding 104.8 mm 98.4 mm 87.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 103In Stock
Min.: 1
Mult.: 1

115 VAC 36 V CT 12 VA 350 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers Rectifier Power Transformer 9In Stock
Min.: 1
Mult.: 1

115 VAC 68 V CT/34 V CT 68 VA 1 A/2 A Chassis Single Primary Winding Dual Secondary Winding 85.7 mm 74.6 mm 71.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 30In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 80 VA 5 A/10 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 93In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT 6 VA 50 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 50In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT 30 VA 250 mA Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 70In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT 30 VA 1.25 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 27In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 48 V CT 100 VA 2 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 75In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 1 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC