Bel Signal Transformer Power Transformers

Results: 1,062
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 36In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT 100 VA 8 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers Rectifier Power Transformer 19In Stock
Min.: 1
Mult.: 1

Chassis 85.7 mm 73 mm 71.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 50In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT/28 V 9 VA 160 mA/320 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 16In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 175 VA 17.5 A/35 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 25 VA 2 A/4 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 30In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 80 VA 4 A/8 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 41In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT 30 VA 1.25 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT 56 VA 1 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT 100 VA 3.6 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 79In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 10 VA 450 mA/900 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 42In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 24 VA 2.4 A/4.8 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 89In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 2 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 7In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 28 V CT/14 V 300 VA 10.7 A/21.4 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 109.2 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 114In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 20 VA 1.25 A/2.5 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 46In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT 30 VA 3 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 67In Stock
Min.: 1
Mult.: 1

115 VAC 20 V CT 30 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 28In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT 100 VA 10 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 14In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 175 VA 8.8 A/17.6 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 47In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT 30 VA 3 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 30 VA 2.5 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 50In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT 30 VA 1.5 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 30In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT 100 VA 1.8 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 136In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 2.4 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 10 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 22.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 27In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 14 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 27.6 mm