Hammond Manufacturing Power Transformers

Results: 1,429
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Hammond Manufacturing Power Transformers POWER TRANS 2In Stock
Min.: 1
Mult.: 1

291
Hammond Manufacturing Power Transformers POWER TRANS 2In Stock
Min.: 1
Mult.: 1

291
Hammond Manufacturing Power Transformers POWER TRANS 6In Stock
Min.: 1
Mult.: 1

290
Hammond Manufacturing Power Transformers Power transformer, toroid, 625 VA, with 60V @ 10.42A secondary 12In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 120 V Series, 60 V Parallel 625 VA 5.21 A Chassis Dual Primary Winding Dual Secondary Winding 2.38 in 5.88 in 1182
Hammond Manufacturing Power Transformers High Frequency Reactor, 2 mH, 20A, Screw Terminals 9In Stock
Min.: 1
Mult.: 1

High Frequency Reactors 6.45 in 4.38 in 6.4 in 197
Hammond Manufacturing Power Transformers Isolation transformer, toroid, plug-in, 240 to 240VAC, 50/60Hz, 1500VA, 240 Series
6In Stock
Min.: 1
Mult.: 1

Transformers 230 VAC 240 VAC 1.5 kVA 317.5 mm 228.6 mm 127 mm 240
Hammond Manufacturing Power Transformers Transformer, Class 2 energy limiting, box mount, 40VA, 120V input, 16.5V ouput 173In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 16.5 VAC 40 VA 2.42 A Chassis Single Primary Winding Single Secondary Winding 66.04 mm 59.18 mm 50.29 mm BA-C-D-E
Hammond Manufacturing Power Transformers 100W POWER TRANS 1In Stock
Min.: 1
Mult.: 1

Transformers 120 V, 100 V, 110 V, 120 V 345 V, 320 V, 60 V, 320 V, 345 V, 6.3 VCT 450 mA, 5.5 A Screw Mount Single Primary Winding Dual Secondary Winding 4.875 in 3.75 in 4.5 in 290 Series
Hammond Manufacturing Power Transformers Transformer, high volt, 38VA, primary 115VAC, HV secondary 300V C.T. @ 86ma. 25In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 300 VAC CT, 6.3 V 38 VA 86 mA Chassis Single Primary Winding Triple Secondary Winding 63.5 mm 55.62 mm 66.8 mm 200
Hammond Manufacturing Power Transformers Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 14V ouput 141In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 14 VAC 20 VA 1.43 A Plug Single Primary Winding Single Secondary Winding 69.85 mm 61.92 mm 53.97 mm BP
Hammond Manufacturing Power Transformers Power transformer, toroid, 160 VA, with 22V @ 7.28A secondary 23In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 44 V Series, 22 V Parallel 160 VA 3.64 A Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 4.25 in 1182
Hammond Manufacturing Power Transformers Power transformer, low voltage, enclosed chassis mount, 120VA 115 60VCT 33In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 60 VAC CT 120 VA 2 A Chassis Single Primary Winding Single Secondary Winding 63.5 mm 95.3 mm 77.7 mm 167
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, 115/230V primary, 1VA, 24V C.T. @ 35ma sec 285In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 1 VA 35 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1 in 0.83 in 160
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 35.2VA, 16 C.T., 2.2A 83In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 16 VAC CT 35.2 VA 2.2 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166

Hammond Manufacturing Power Transformers JOHNSON VIKING 500 MODULATION 1In Stock
Min.: 1
Mult.: 1
Transformers 2.4 kV 2 kVDC 250 mA Chassis Mount Single Primary Winding Single Secondary Winding 5.313 in 5.25 in 6.375 in
Hammond Manufacturing Power Transformers VOX AC15C1 120/240 VAC 50/60 Hz. 9In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC Chassis 290
Hammond Manufacturing Power Transformers Fender Deluex*, 120V @ 50/60 Hz, 710Vct @ 115mA 6In Stock
Min.: 1
Mult.: 1

Transformers 290
Hammond Manufacturing Power Transformers Fender 120/210/220/230/240V @ 50/60 Hz, 710Vct/610Vct @ 300mA 6In Stock
Min.: 1
Mult.: 1

290
Hammond Manufacturing Power Transformers 40VA 115 80VCT 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 80 VAC CT 40 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 55.6 mm 63.5 mm 66.8 mm 167
Hammond Manufacturing Power Transformers Transformer, chassis mount, 115/230V, 80VA, 16V C.T. @5.0A 2In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 VAC CT 80 VA 5 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 60.2 mm 76.2 mm 185
Hammond Manufacturing Power Transformers PLATE AND FILAMENT TX 2In Stock
5Expected 2026/02/19
Min.: 1
Mult.: 1
Transformer 115 V 200 V 15.3 VA Chassis Dual Primary Winding Dual Secondary Winding 82.55 mm 44.45 mm 50.67 mm
Hammond Manufacturing Power Transformers PWR TX. 86VA Pri.: 115V/125VAC, 60Hz, HV Sec. 500VCT 115mA 1In Stock
1Expected 2026/02/18
Min.: 1
Mult.: 1

200
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 6VA, 24V C.T. @ .25A 92In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 6 VA 250 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in 162
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 36VA, 36V C.T. @ 1A 76In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 36 VAC CT 36 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in 162
Hammond Manufacturing Power Transformers Potential transformer, instrument, 480V, ratio 480:120 18In Stock
Min.: 1
Mult.: 1

Transformers 480 VAC 120 VAC 8 VA Chassis Single Primary Winding Single Secondary Winding 82.55 mm 76.2 mm 65.02 mm EX-HX-VT