Bel Power Transformers

Results: 1,062
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers Rectifier Power Transformer 7In Stock
Min.: 1
Mult.: 1

115 VAC 56 V CT/28 V CT 224 VA 4 A/8 A Chassis Single Primary Winding Dual Secondary Winding 104.8 mm 95.3 mm 87.3 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 12In Stock
Min.: 1
Mult.: 1

115 VAC 80 V CT/40 V CT 80 VA 1 A/2 A Chassis Single Primary Winding Dual Secondary Winding 85.7 mm 77.7 mm 71.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 21In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 175 VA 6.25 A/12.5 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 99In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 4.4 VA 260 mA/520 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 97In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 4.4 VA 125 mA/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 341In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 12 VA 420 mA/840 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers Power Isolation Transformer 5In Stock
Min.: 1
Mult.: 1

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 208 V, 220 V, 240 V/0 V, 104 V, 110 V, 120 V 3 kVA 14 A/28 A Chassis Dual Primary Winding Dual Secondary Winding 192.1 mm 234.9 mm 187.3 mm DU/SU
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 35In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 10 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 22.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 30 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 47In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 4 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 46In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT/28 V 4 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 100In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 82In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT/60 V 2 VA 20 mA/40 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 95In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 4.4 VA 260 mA/520 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers PoE EP10 Core 1,546In Stock
Min.: 1
Mult.: 1
Reel: 250

POE - Power Over Ethernet Transformers SPOE
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 135In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT 2.4 VA 200 mA Chassis Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 27In Stock
Min.: 1
Mult.: 1

115 VAC 120 V CT 100 VA 850 mA Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

115 VAC 56 V CT/28 V CT 1.4 kVA 25 A/50 A Chassis Single Primary Winding Dual Secondary Winding 162 mm 181 mm 134.9 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 98In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT 6 VA 600 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 66In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT 6 VA 300 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 61In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT 12 VA 1.2 A Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 89In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT 12 VA 100 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 91In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT 12 VA 350 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 99In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT/60 V 1.2 VA 10 mA/20 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 50In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 120 V CT/60 V 36 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST