Through Hole Power Transformers

Results: 1,506
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-OLLT LT3798 300 uH 48 W 2,636In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 24 V 48 W 2 A Through Hole Dual Primary Winding Dual Secondary Winding 31 mm 31 mm 25 mm MID-OLLT
Wurth Elektronik Power Transformers MID-OLLT LT3798 600 uH 14 W 381In Stock
Min.: 1
Mult.: 1

Flyback Transformers 90 VAC to 265 VAC 14 V 14 W 1 A Through Hole Single Primary Winding Dual Secondary Winding 18 mm 16.5 mm 18 mm MID-OLLT
Sumida Power Transformers Flyback Transformer for LT8316 388In Stock
Min.: 1
Mult.: 1

Flyback Transformers Through Hole Dual Primary Winding Single Secondary Winding 31 mm 28 mm 23.5 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 74In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 50 VA 4.2 A Through Hole Dual Primary Winding Single Secondary Winding 76.2 mm 63.5 mm 46.5 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 95In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 2 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Wurth Elektronik Power Transformers MID-OLTI UCC28740 160 uH 92.4 W 564In Stock
Min.: 1
Mult.: 1

Flyback Transformers 106 V to 286 V 24 V 92.4 W 3.85 A Through Hole Dual Primary Winding Single Secondary Winding 30.5 mm 24 mm 33 mm MID-OLTI
Wurth Elektronik Power Transformers MID-SLIM Offline 250uH 50kHz 34mOhm 1,414In Stock
Min.: 1
Mult.: 1

Offline Transformers 85 VAC to 265 VAC 12 V, 12 V, 12 V 67.5 W 1.875 A, 1.875 A, 1.875 A Through Hole Dual Primary Winding Triple Secondary Winding 29.4 mm 47.5 mm 12 mm WE-SLIM

Tamura Power Transformers THROUGH HOLE 12VA 242In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 41.4 mm 3FD
Sumida Power Transformers Flyback Transformer for LT8316 4,084In Stock
Min.: 1
Mult.: 1

Flyback Transformers Through Hole Dual Primary Winding Single Secondary Winding 31 mm 28 mm 23.5 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 497In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 30 VA 1.25 A/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 352In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT/6.3 V 1.2 VA 100 mA/200 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 479In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Tamura Power Transformers THROUGH HOLE 6VA 252In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 34.54 mm 3FD
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 166In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 10 VA 420 mA Through Hole Dual Primary Winding Single Secondary Winding 47.6 mm 39.7 mm 34.9 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 143In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 5 VA 200 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 34.9 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 168In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 2 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 133In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 450 mA/900 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Wurth Elektronik Power Transformers MID-IBTI LM5160 36.5 uH 13.8 W 305In Stock
Min.: 1
Mult.: 1

Power 7 V to 26 V 23 V, 23 V, 23 V, 23 V 13.8 W 300 mA, 100 mA, 100 mA, 100 mA Through Hole Single Primary Winding Quad Secondary Winding 23.36 mm 23.88 mm 24.14 mm MID-IBTI
Tamura Power Transformers THROUGH HOLE 12VA 234In Stock
250Expected 2026/04/07
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 41.4 mm 3FD
Tamura Power Transformers THROUGH HOLE 2.4VA 486In Stock
Min.: 1
Mult.: 1

115 VAC 5 V/10 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 32.1 mm 3FS
Tamura Power Transformers THROUGH HOLE 12VA 267In Stock
250Expected 2026/04/07
Min.: 1
Mult.: 1

115 VAC 12 VA Through Hole Single Primary Winding Dual Secondary Winding 38 mm 3FS
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 236In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 2.5 VA 200 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 28.6 mm
Tamura Power Transformers THROUGH HOLE 6VA 575In Stock
Min.: 1
Mult.: 1

115 VAC 6 VA Through Hole Single Primary Winding Dual Secondary Winding 34.55 mm 3FS
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 249In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 620 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 139In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 30 VA 820 mA/1.64 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A