Through Hole Power Transformers

Results: 1,506
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 97In Stock
Min.: 1
Mult.: 1

115 VAC 28 V CT/14 V 10 VA 360 mA/720 mA Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 101In Stock
Min.: 1
Mult.: 1

115 VAC 40 V CT/20 V 1 VA 20 mA/40 mA Through Hole Single Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Wurth Elektronik Power Transformers WE-UNIT Offline 280uH .2A .05Ohm 175In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 3 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 11 mm 16.8 mm WE-UNIT
Wurth Elektronik Power Transformers MID-OLTI UCC28740 230 uH 60 W 877In Stock
Min.: 1
Mult.: 1

Flyback Transformers 94 VAC to 445 VAC 24 V 60 W 2.5 A Through Hole Dual Primary Winding Single Secondary Winding 29.2 mm 30.35 mm 29.3 mm MID-OLTI
Tamura Power Transformers THROUGH HOLE 1.1VA 280In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 3FD
Tamura Power Transformers THROUGH HOLE 2.4VA 384In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 2.4 VA Through Hole Dual Primary Winding Dual Secondary Winding 32 mm 3FD
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 81In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 20 VA 1.6 A/3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 40In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 56 VA 4.4 A/8.8 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 6 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 105In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 2.4 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 114In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 2.4 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 79In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 12 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 84In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT/6.3 V 10 VA 800 mA/1.6 A Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 47In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 24 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 75In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 56 V CT/28 V 12 VA 220 mA/440 mA Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Tamura Power Transformers POWER TRANSFORMER THROUGH 3750Vrms 5VA 159In Stock
Min.: 1
Mult.: 1

5 VA Through Hole 35.6 mm PL
Tamura Power Transformers THROUGH HOLE 2.4VA 470In Stock
Min.: 1
Mult.: 1
No
115 VAC 24 V/48 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 32.1 mm 3FS
Tamura Power Transformers POWER TRANSFORMER THROUGH 10VA 196In Stock
200Expected 2026/03/24
Min.: 1
Mult.: 1
No
10 VA Through Hole 36.2 mm PL
Bel Signal Transformer Power Transformers 105 VA Isolation 115/230 , 20/40 9In Stock
Min.: 1
Mult.: 1

40 V 20 V 5.2 A Through Hole 90 mm 106 mm 96 mm EcoTran
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 35In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 10 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 22.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 47In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 4 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 46In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT/28 V 4 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 95In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 4.4 VA 260 mA/520 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 1.25A UL/CSA/VDE PCB MOUNT 344In Stock
Min.: 1
Mult.: 1

30 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.19 in 2.63 in 1.56 in VPP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 69In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 12 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST