Tube Power Transformers

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Murata Power Solutions Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78250JVC 2In Stock
Min.: 1
Mult.: 1

SMD/SMT 12.7 mm 9 mm 6.35 mm
Murata Power Solutions Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JC 226In Stock
950Expected 2026/06/15
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC 10In Stock
450On Order
Min.: 1
Mult.: 1

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Hammond Manufacturing Power Transformers Fender 120/210/230/240 @ 50/60 Hz, 660Vct @ 275mA 11In Stock
Min.: 1
Mult.: 1

Transformers 230 VAC 660 VAC CT 276 mA Chassis Single Primary Winding Dual Secondary Winding 103.2 mm 87.32 mm 104.77 mm 290
HALO Electronics Power Transformers 5kV 1 Channel BMS ISO AEC-Q200 16In Stock
Min.: 1
Mult.: 1

TDR
Tamura Power Transformers THROUGH HOLE 2.4VA 69In Stock
Min.: 1
Mult.: 1

115 VAC 28 V/56 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 3FS
Hammond Manufacturing Power Transformers Transformer, high voltage & filament, 369VA, 700V C.T. @ 403ma., 300 Series 2In Stock
Min.: 1
Mult.: 1

Transformers 100 VAC to 240 VAC 700 VAC CT 369 VA 403 mA Chassis Dual Primary Winding Triple Secondary Winding 142.24 mm 111.25 mm 134.62 mm 300
Hammond Manufacturing Power Transformers Transformer, high voltage, 200VA, 115 VAC to 1,020V C.T. @ 196ma. 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 1.02 kVAC CT 180 VA 170 mA Chassis Single Primary Winding Single Secondary Winding 95.25 mm 79.5 mm 95.25 mm 700
Hammond Manufacturing Power Transformers Transformer, chassis mount, 115VAC, 2.4VA, 120V C.T.@0.02A, 187 Series 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 120 VAC CT 2.4 VA 20 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 26.92 mm 29.97 mm 186-187
Hammond Manufacturing Power Transformers Fender Bassman 70*, 120V @ 60 Hz, 372Vct @ 400mA 2In Stock
Min.: 1
Mult.: 1

Transformers 120 VAC 372 VAC CT 400 mA Chassis Single Primary Winding Triple Secondary Winding 129.54 mm 87.32 mm 104.77 mm 290
Triad Magnetics Power Transformers PWR XFMR 10 Vct at 600 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-600-C2 12In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F10
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 1000 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-1000-C2 11In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 12 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 47.63 mm 39.68 mm 36.49 mm F12
Triad Magnetics Power Transformers POWER XFMR 10 Vct at 110 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK PCB MOUNT / FS10-110-C2 69In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5V 1.1 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 10 Vct at 600 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 24In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 500 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 36In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 6 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 800 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 72In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 20 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 48 Vct at 250 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 12In Stock
20Expected 2026/06/02
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 12 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Tamura Power Transformers THROUGH HOLE 6VA
2,725On Order
Min.: 1
Mult.: 1

115 VAC 6 VA Through Hole Single Primary Winding Dual Secondary Winding 34.55 mm 3FS
Pulse Electronics Power Transformers MDL SIN 2.5G 4P PoE 60W SMT
347Expected 2026/03/02
Min.: 1
Mult.: 1

POE - Power Over Ethernet Transformers 60 W SMD/SMT Dual Primary Winding Dual Secondary Winding 16.51 mm 9.14 mm 2.08 mm HX
Murata Power Solutions Power Transformers ADM2485 TRANSFORMER 1:1.5 TH
1,399Expected 2026/04/13
Min.: 1
Mult.: 1

Through Hole 9.77 mm 9.14 mm 6.35 mm 78485
Murata Power Solutions Power Transformers MAX250 TRANS 1.5KVDC 2.5MH DIP
2,295Expected 2026/08/12
Min.: 1
Mult.: 1

SMD/SMT 10.16 mm 8.99 mm 9.79 mm 78485
Murata Power Solutions Power Transformers 1:2.14 TRN 110/550 UH
550Expected 2026/08/12
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 100 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers TFMR 1:1.33, 4KV SM MAX253 MAX
1,600Expected 2026/05/18
Min.: 1
Mult.: 1

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Tamura Power Transformers THROUGH HOLE 2.4VA
2,172Expected 2026/06/23
Min.: 1
Mult.: 1

115 VAC, 230 VAC 2.4 VA 150 mA, 300 mA Through Hole Dual Primary Winding Dual Secondary Winding 32 mm 3FD
Tamura Power Transformers POWER TRANSFORMER
1,590On Order
Min.: 1
Mult.: 1

115 VAC, 230 VAC 2.4 VA Through Hole Dual Primary Winding Dual Secondary Winding 32 mm 3FD