All-4-One Power Transformers

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 111In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 25 VA 2.5 A/5 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 46In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 80 VA 350 mA/700 mA Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 43In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 130 VA 570 mA/1.14 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 45In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 130 VA 6.5 A/13 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 30In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 80 VA 5 A/10 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 21In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 175 VA 6.25 A/12.5 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 16In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 175 VA 17.5 A/35 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 30In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 80 VA 4 A/8 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 13In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 175 VA 8.8 A/17.6 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 38In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 130 VA 5.4 A/10.8 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 63In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 80 VA 3.3 A/6.6 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 46In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 80 VA 2.2 A/4.4 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 7In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 130 VA 8.1 A/16.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 3In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 130 VA 4.6 A/9.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 18In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 175 VA 760 mA/1.52 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 17In Stock
20Expected 2026/02/26
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 175 VA 7.3 A/14.6 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 2In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 175 VA 4.8 A/9.6 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 25 VA 2 A/4 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 34In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 25 VA 1.6 A/3.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 46In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 25 VA 1.25 A/2.5 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 3In Stock
60Expected 2026/04/17
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 25 VA 110 mA/220 mA Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 75In Stock
100Expected 2026/03/12
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 25 VA 1 A/2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 25 VA 700 mA/1.4 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 16In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 43 VA 3.4 A/6.8 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 25In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 43 VA 190 mA/380 mA Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41