GT17005

ICE Components
911-GT17005
GT17005

Mfr.:

Description:
Pulse Transformers SMT Gate Drive Trans 50uH 1:3.5 3750Vac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
973
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.49 $5.49
$4.49 $44.90
$3.66 $91.50
$3.55 $177.50
$3.44 $344.00
$3.30 $825.00
Full Reel (Order in multiples of 500)
$3.20 $1,600.00
$3.09 $3,090.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Pulse Transformers
RoHS:  
1:3.5
50 uH
70.6 V/us
SMD/SMT
10 mm
8.2 mm
6.35 mm
Brand: ICE Components
Isolation Voltage: 3.75 kVAC
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Gate Drive Transformers
Series: GT17
Factory Pack Quantity: 500
Subcategory: Transformers
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99

Gate Drive Transformers

ICE Components Gate Drive Transformers are optimized for frequencies ranging from 10kHz to over 1MHz. The gate drive transformers feature a profile as low as 3mm, while the current sense transformers offer full selections of turns ratios. ICE Components Gate Drive and Current Sense Transformers meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C or +130°C. These devices are ideal for gate drive transformers, AC/DC converters, DC/DC converters, pick-and-place applications, and more.

GT17 Gate Drive Transformers

ICE Components GT17 Gate Drive Transformers feature an operating frequency of 420kHz with 9.2mm creepage and 8mm clearance. These devices meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C. ICE Components GT17 Gate Drive Transformers are ideal for signal transformers across isolation barriers and pick-and-place applications.